Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, Rubycon, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Aluminum Electrolytic Capacitors below.
Results: 81.583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLI 120uF 50V 20% Radial 1.347In Stock
800Expected 9/4/2026
Min.: 1
Mult.: 1
: 800

General Purpose Electrolytic Capacitors Radial 120 uF 50 VDC 8 mm 16 mm 73 mOhms 3000 Hour
Wurth Elektronik Aluminium Electrolytic Capacitors - Snap In WCAP-AI3H 10000uF 63V 20% Snap In 100In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Snap In 10 mF 63 VDC 35 mm (1.378 in) 52 mm (2.047 in) 3000 Hour
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 3.3uF 50V 20% SMD/SMT 184In Stock
4.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 2.000

Aluminum Electrolytic Capacitors SMD/SMT 3.3 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 33uF 50V 20% SMD/SMT 205In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Electrolytic Capacitors SMD/SMT 33 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 82uF 20% ESR=30mOhms 698In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 82 uF 16 VDC 6.3 mm 5.8 mm (0.228 in) 30 mOhms 2000 Hours
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 18In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 18 uF 35 VDC 6.3 mm 5.8 mm (0.228 in) 64 mOhms 2000 Hours
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 330uF 20% ESR=20mOhms 679In Stock
Min.: 1
Mult.: 1
: 700

Aluminum Polymer Capacitors SMD/SMT 330 uF 10 VDC 8 mm 7.7 mm (0.303 in) 20 mOhms 2000 Hours
KEMET Aluminium Organic Polymer Capacitors 4Vol 150uF 2917 2KHr ESR=16 mOhms 998In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 150 uF 4 VDC 7.3 mm (0.287 in) 16 mOhms 2000 Hours
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 589In Stock
2.400Expected 3/16/2027
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Aluminum Polymer Capacitors SMD/SMT 47 uF 80 VDC 10 mm 34 mOhms 2000 Hours
KEMET Aluminium Organic Polymer Capacitors 50V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 151In Stock
6.400Expected 6/4/2027
Min.: 1
Mult.: 1
Max.: 800

Aluminum Hybrid Polymer Capacitors Radial 120 uF 50 VDC 10 mm 9.5 mm (0.374 in) 28 mOhms 1000 Hours
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 350volts 2200uF 20% 26In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 2.2 mF 350 VDC 66 mm 105 mm 52 mOhms 19000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 63V 0.022F -10/+30% 85C 18000Hrs 1In Stock
240On Order
Min.: 1
Mult.: 1
Max.: 96

Aluminum Electrolytic Capacitors Screw 22 mF 63 VDC 2 in 3.125 in 16 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 50V 100uF 20% 2.740In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 100 uF 50 VDC
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 470uF 105C 2k Hour Radial 2.816In Stock
Min.: 1
Mult.: 1
Max.: 800

General Purpose Electrolytic Capacitors Radial 470 uF 10 VDC 10 mm 12 mm 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 6.8uF 105C 2k Hour Radial 14.856In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 6.8 uF 35 VDC 5 mm 11 mm 1 Ohms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 470uF 105C 2k Hour Radial 291In Stock
4.000Expected 9/28/2026
Min.: 1
Mult.: 1
Max.: 800

General Purpose Electrolytic Capacitors Radial 470 uF 63 VDC 13 mm 20 mm 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial 1.226In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 1 mF 25 VDC 13 mm 20 mm 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 33uF 85C 2k Hour Radial 8.502In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 33 uF 6.3 VDC 5 mm 11 mm 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF 105C 5k Hour Radial 6.773In Stock
Min.: 1
Mult.: 1
Max.: 800

General Purpose Electrolytic Capacitors Radial 1 mF 16 VDC 10 mm 20 mm 5000 Hour
TDK Aluminium Electrolytic Capacitors - Snap In 80VDC 1800uF 20% PVC 6mm Terminals 70In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Snap In 1.8 mF 80 VDC 25.4 mm (1 in) 25 mm (0.984 in) 2000 Hour
TDK Aluminium Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term 24In Stock
390Expected 8/27/2026
Min.: 1
Mult.: 1

Long Life Aluminum Electrolytic Capacitors Snap In 220 uF 450 VDC 25 mm (0.984 in) 50 mm (1.969 in) 610 mOhms 3000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 80V 330uF 264uA 793mA Life5000Hrs 20% +105C 241In Stock
Min.: 1
Mult.: 1
: 200

Low Impedance Electrolytic Capacitors SMD/SMT 330 uF 80 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour
KYOCERA AVX Aluminium Electrolytic Capacitors - SMD 50V 56uF 28uA 2.3A Life10000Hrs 20% +105C ESR=25mOhms 561In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Electrolytic Capacitors SMD/SMT 56 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 0.025 Ohms 10000 Hour
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can 497In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 560 uF 4 VDC 8 mm 7 mm 0.018 Ohms 5000 Hours
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can 70In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 270 uF 35 VDC 10 mm 12.5 mm 0.04 Ohms 5000 Hours