Aluminium Electrolytic Capacitors

 Aluminium Electrolytic Capacitors
Aluminum Electrolytic Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many aluminum electrolytic capacitor manufacturers including Chemi-Con, Cornell Dubilier, KEMET, Nichicon, Panasonic, Rubycon, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Aluminum Electrolytic Capacitors below.
Results: 81.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
KEMET Aluminium Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms 2.000In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 120 uF 4 VDC 7.3 mm (0.287 in) 18 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms 2.000In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

Aluminum Polymer Capacitors SMD/SMT 10 uF 12.5 VDC 7.3 mm (0.287 in) 40 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms 2.492In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 220 uF 6.3 VDC 7.3 mm (0.287 in) 10 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 16.703In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 100 uF 16 VDC 6.3 mm 8 mm (0.315 in) 18 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 26.832In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 820 uF 6.3 VDC 6.3 mm 9 mm (0.354 in) 8 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4.158In Stock
Min.: 1
Mult.: 1

Aluminum Polymer Capacitors Radial 1.5 mF 6.3 VDC 10 mm 12 mm (0.472 in) 13 mOhms 5000 Hour


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 15.040In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors Radial 10 uF 25 VDC 5 mm 7 mm (0.276 in) 70 mOhms 5000 Hour
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8.901In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Polymer Capacitors SMD/SMT 1 mF 6.3 VDC 8 mm 9.7 mm (0.382 in) 12 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 15.514In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Polymer Capacitors SMD/SMT 33 uF 50 VDC 8 mm 42 mOhms 2000 Hour
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 3.088In Stock
Min.: 1
Mult.: 1
: 400

Aluminum Polymer Capacitors SMD/SMT 82 uF 63 VDC 10 mm 27 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs 746In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 1 mF 450 VDC 40 mm (1.575 in) 60 mm (2.362 in) 148.2 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 40V 4700uF 85C 18k Hour Radial 1.023In Stock
Min.: 1
Mult.: 1

Low ESR Electrolytic Capacitors PC Pin 4.7 mF 40 VDC 35 mm 45 mm 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 200volts 10000uF 20% 82In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 10 mF 200 VDC 77 mm 105 mm 28 mOhms 20000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250volts 1500uF 20% 94In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 1.5 mF 250 VDC 51 mm 82 mm 86 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 250volts 2200uF 10% 182In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Screw 2.2 mF 250 VDC 51 mm 82 mm 69 mOhms 18000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 1000uF 400VDC 20% +/-20% Tol 197In Stock
Min.: 1
Mult.: 1
Max.: 48

Aluminum Electrolytic Capacitors Screw 1 mF 400 VDC 51 mm 105 mm 124 mOhms 7000 Hour
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 400volts 5100uF 20% 19000Hrs 89In Stock
Min.: 1
Mult.: 1
Max.: 32

Aluminum Electrolytic Capacitors Screw 5.1 mF 400 VDC 66 mm 105 mm 36 mOhms 19000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 35V 1KuF AEC-Q200 20% 105C/2K Hours 2.554In Stock
Min.: 1
Mult.: 1
: 125

Aluminum Electrolytic Capacitors SMD/SMT 1 mF 35 VDC 16 mm (0.63 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 50V 100uF 20% 16.493In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Electrolytic Capacitors SMD/SMT 100 uF 50 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 35VDC 33uF 20% AEC-Q200 14.913In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Electrolytic Capacitors SMD/SMT 33 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 25V 330uF 20% AEC-Q200 6.740In Stock
Min.: 1
Mult.: 1
: 500

Aluminum Electrolytic Capacitors SMD/SMT 330 uF 25 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 25V 47uF 20% AEC-Q200 20.849In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

Aluminum Electrolytic Capacitors SMD/SMT 47 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 6.3V 330uF 20% 340 mOhms 16.107In Stock
Min.: 1
Mult.: 1
: 1.000

Aluminum Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - SMD 25V 470uF 20% AEC-Q200 14.060In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Aluminum Electrolytic Capacitors SMD/SMT 470 uF 25 VDC 10 mm (0.394 in) 10.3 mm (0.406 in) 80 mOhms 2000 Hour
KEMET Aluminium Electrolytic Capacitors - Snap In 100V 2200uF 20% 30x30 85C 1.166In Stock
Min.: 1
Mult.: 1

Aluminum Electrolytic Capacitors Snap In 2.2 mF 100 VDC 30 mm (1.181 in) 30 mm (1.181 in) 2000 Hour