DC Link Film Capacitors Film Capacitors

Results: 5.664
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 700V 4.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 35In Stock
Min.: 1
Mult.: 1

4.8 uF 700 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 101In Stock
Min.: 1
Mult.: 1

22 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 900V 27 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 69In Stock
Min.: 1
Mult.: 1

27 uF 900 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 21In Stock
Min.: 1
Mult.: 1

15 uF 1.1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.1 mOhms 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.022uF 10% LS=7.5mm 1.424In Stock
Min.: 1
Mult.: 1

22 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C F46 Bulk
Vishay / Roederstein Film Capacitors 6uF 450volt 5% 2pin 27.5mm LS 107In Stock
Min.: 1
Mult.: 1

6 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 25 mm (0.984 in) 15 mm (0.591 in) DC Link Film Capacitors 5 % 2 Pin 13.5 mOhms 32 mm (1.26 in) 32 mm x 15 mm Straight - 40 C + 105 C MKP1848 Bulk
KEMET Film Capacitors 500V 35 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 117In Stock
Min.: 1
Mult.: 1

35 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 27 mm (1.063 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 493In Stock
Min.: 1
Mult.: 1

1.2 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 18In Stock
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 800VDC 100uF 10% Stud Mount 21In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 500 uOhms 40 mm (1.575 in) - 40 C + 85 C 944L Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 70uF 10% Stud Mount 18In Stock
Min.: 1
Mult.: 1

70 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 800 uOhms 51 mm (2.008 in) - 40 C + 85 C 944L Bulk
Panasonic Industry Film Capacitors 500VDC 30uF 10% MPP L/S=37.5mm 166In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 500VDC 40uF 10% MPP L/S=37.5mm 85In Stock
Min.: 1
Mult.: 1

40 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.4 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 500VDC 60uF 10% MPP L/S=37.5mm 99In Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 9.1mOhm 4Pin 86In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35.5 mm (1.398 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 45.5 mm (1.791 in) Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors 1uF 700volt 5% 2pin 27.5mm LS 572In Stock
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 54 mOhms 19 mm (0.748 in) 32 mm x 9 mm Straight - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 1100VDC 100uF 10% 47In Stock
Min.: 1
Mult.: 1

100 uF 1.1 kVDC Stud Threaded Polypropylene (PP) 31.7 mm (1.248 in) 70 mm (2.756 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 55 uF 700 VDC 5% 43In Stock
Min.: 1
Mult.: 1

55 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 900V 14 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 95In Stock
Min.: 1
Mult.: 1

14 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.9 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 137In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 407In Stock
Min.: 1
Mult.: 1

8 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 900V 4.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 257In Stock
Min.: 1
Mult.: 1

4.5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700V 13 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 258In Stock
Min.: 1
Mult.: 1

13 uF 700 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 700V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 222In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 900V 12.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 174In Stock
Min.: 1
Mult.: 1

12.5 uF 900 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk