DC Link Film Capacitors Film Capacitors

Results: 5.664
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1800VDC 110uF 10% 2In Stock
Min.: 1
Mult.: 1

110 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1k V 1.7 uF 105C 5% 2 Pin LS=27.7 mm AEC-Q200 524In Stock
Min.: 1
Mult.: 1

1.7 uF 1 kVDC Radial Polypropylene (PP) 27.7 mm (1.091 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 700V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 98In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 900V 3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 342In Stock
Min.: 1
Mult.: 1
Max.: 192

3 uF 900 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 1.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 506In Stock
Min.: 1
Mult.: 1

1.2 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 244In Stock
Min.: 1
Mult.: 1

2.4 uF 1.1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1100V 3.3uF 5% LS=27.5mm 3In Stock
Min.: 1
Mult.: 1

3.3 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 1.2k V 13 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 26In Stock
144Expected 3/9/2027
Min.: 1
Mult.: 1

13 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 6.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 27In Stock
Min.: 1
Mult.: 1

6.6 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1k V 27 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 16In Stock
Min.: 1
Mult.: 1

27 uF 1 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1250V 0.012uF 5% LS=15mm 1.180In Stock
Min.: 1
Mult.: 1

12 nF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 700V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 2In Stock
Min.: 1
Mult.: 1

55 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 7.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 180In Stock
Min.: 1
Mult.: 1

7.5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 24 mm (0.945 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1k V 2.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 238In Stock
Min.: 1
Mult.: 1

2.4 uF 1 kVDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 14 mm (0.551 in) DC Link Film Capacitors 5 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.056uF 5% LS=10mm 509In Stock
Min.: 1
Mult.: 1
: 680

56 nF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) DC Link Film Capacitors 250 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C F46 Ammo Pack
Vishay / Roederstein Film Capacitors 8uF 450volt 5% 2pin 27.5mm LS 7In Stock
Min.: 1
Mult.: 1

8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 28 mm (1.102 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 8.5 mOhms 32 mm (1.26 in) 32 mm x 18 mm - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 700V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 36In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 500V 18 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 148In Stock
Min.: 1
Mult.: 1

18 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 3 F 5 800Vdc radial pitch 27.5 2pins 220In Stock
Min.: 1
Mult.: 1

3 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 23 mm (0.906 in) DC Link Film Capacitors 5 % 2 Pin 21 mOhms 13 mm (0.512 in) Straight - 40 C + 105 C MKP Tray
KEMET Film Capacitors 700V 70 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 4In Stock
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 60 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 105In Stock
Min.: 1
Mult.: 1
Max.: 72

60 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 8.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 27In Stock
Min.: 1
Mult.: 1

8.8 uF 1.2 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.18uF 5% LS=10mm 1.635In Stock
Min.: 1
Mult.: 1
: 600

180 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) DC Link Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C F46 Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 4uF 1200volt 5% 2pin 27.5mm LS 123In Stock
Min.: 1
Mult.: 1

4 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 32 mm (1.26 in) 32 mm x 21 mm Straight - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 450V 90 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 18In Stock
90Expected 3/22/2027
Min.: 1
Mult.: 1

90 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 1.9 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk