DC Link Film Capacitors Film Capacitors

Results: 5.664
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 30uF 500volts 5% 46In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 44 mm (1.732 in) 42 mm x 24 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 7.0UF 700V 5% 7In Stock
Min.: 1
Mult.: 1

7 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 4 Pin 11.5 mOhms 15 mm (0.591 in) 42 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 10uF, 37,5pitch, P2= 20,3mmP2, 4pins 21In Stock
245Expected 11/16/2026
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 18 mm (0.709 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 50uF 800volts 5% 2 pin 52.5mm 87In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
TDK Film Capacitors 3.0uF 875volts 10% 27.5mmL/S 0.8mmL/D 546In Stock
Min.: 1
Mult.: 1

3 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 0.68uF 875volts 10% 27.5mmL/S 0.8mmL/D 1.018In Stock
Min.: 1
Mult.: 1

680 nF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 11.5 mOhms 21 mm (0.827 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 7.5uF 630volts 10% 4 Pin 37.5mmL/S 605In Stock
Min.: 1
Mult.: 1

7.5 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.3 mOhms 39.5 mm (1.555 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 25uF 600volt 5% 4pin 37.5x10.2mm 82In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C Tray
TDK Film Capacitors 4.0uF 750volts 10% 27.5mmL/S 0.8mmL/D 392In Stock
Min.: 1
Mult.: 1

4 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 4.9 mOhms 36.5 mm (1.437 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 4.7uF 10% 450Vdc LS37.5mm 537In Stock
Min.: 1
Mult.: 1

4.7 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 13.2 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 50 uF 56In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 0.47uF 875volts 10% 27.5mmL/S 0.8mmL/D 1.511In Stock
Min.: 1
Mult.: 1

470 nF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 400 VAC 10 % 2 Pin 14 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C B32674D AEC-Q200 Bulk
TDK Film Capacitors 2.0UF 5% 1100V FILM CAP MKP BOXED 788In Stock
Min.: 1
Mult.: 1

2 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 21.5 mm (0.846 in) - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 4.7uF 10% 700Vdc AEC-Q200 LS 27.5MM 428In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 6.9 mOhms 30 mm (1.181 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
TDK Film Capacitors 500VDC 5uF 10% LS=27.5mm 1.511In Stock
2.352Expected 3/8/2027
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 21.1 mOhms 21 mm (0.827 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
Vishay / Roederstein Film Capacitors 1uF 450volt 5% 2pin 27.5mm LS 652In Stock
Min.: 1
Mult.: 1

1 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) DC Link Film Capacitors 5 % 2 Pin 54 mOhms 19 mm (0.748 in) 32 mm x 9 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 5uF 900volt 5% 2pin 37.5mm LS 286In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 21 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 1100volt 5% 2pin 37.5mm LS 129In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 1100volt 5% 2pin 52.5mm LS 168In Stock
Min.: 1
Mult.: 1

10 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 900volt 5% 4pin 52.5x20.3mm LS 55In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 15uF 1200volts 5% 4 pin 37.5mm 104In Stock
Min.: 1
Mult.: 1

15 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
TDK Film Capacitors 6.8uF 630volts 10% 4 Pin 37.5mmL/S 594In Stock
Min.: 1
Mult.: 1

6.8 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.5 mOhms 39.5 mm (1.555 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors FILMCAP LoPro 2.0uF 10% 875Vdc LS37.5mm 572In Stock
Min.: 1
Mult.: 1

2 uF 875 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 19.6 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors FILM CAP MKP DC LINK 16 F 10 1100Vdc LS 37.5mm 211In Stock
Min.: 1
Mult.: 1

16 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 2 Pin 5.5 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776E Bulk
Vishay / Roederstein Film Capacitors 30uF 900volt 5% 2pin 52.5mm LS 86In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk