X2 Safety Capacitors

Results: 2.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 280 VAC 1uF 20% $ 54In Stock
1.296On Order
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 20.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 3.3uF 20% $ 15In Stock
Min.: 1
Mult.: 1

3.3 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm PHE840M Tray
TDK Safety Capacitors 350VAC 20uF 10% RADIAL 40In Stock
Min.: 1
Mult.: 1

20 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 45 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 57 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 305VAC 10% X2 AEC-Q200 2.131In Stock
Min.: 1
Mult.: 1

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 560In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 10uF 305VAC 10% X2 AEC-Q200 173In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 305VAC 10% X2 AEC-Q200 278In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.33uF 10% 18x14.5x8.5mm L/S=15mm X2 +85degC / 85% RH 3.242In Stock
Min.: 1
Mult.: 1

330 nF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.33uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2.688In Stock
Min.: 1
Mult.: 1

330 nF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.47uF 10% 18x16x10mm L/S=15mm X2 +85degC / 85% RH 3.023In Stock
Min.: 1
Mult.: 1

470 nF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.47uF 10% 26x16.5x7mm L/S=22.5mm X2 +85degC / 85% RH 2.315In Stock
Min.: 1
Mult.: 1

470 nF X2 350 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 4.7uF 10% 32x37x22mm L/S=27.5mm X2 +85degC / 85% RH 96In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 10% tol FILM 12.855In Stock
20.000Expected 1/18/2027
Min.: 1
Mult.: 1

100 nF X2 310 VAC Radial 7.5 mm (0.295 in) 10 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13 mm MKP Bulk
Johanson Dielectrics Safety Capacitors SAFE 1808 1000pF 10% 3KV 8.522In Stock
Min.: 1
Mult.: 1
: 2.000

1 nF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 1808 680pF 10% 3KV 2.925In Stock
Min.: 1
Mult.: 1
: 2.000

680 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 1808 100pF 10% 5KV 3.970In Stock
Min.: 1
Mult.: 1
: 2.000

100 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs C0G (NP0) 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 1808 33pF 5% 5KV 3.780In Stock
Min.: 1
Mult.: 1
: 2.000

33 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs C0G (NP0) 5 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape, MouseReel
Johanson Dielectrics Safety Capacitors SAFE 1808 1000pF 10% 5KV 18.268In Stock
Min.: 1
Mult.: 1
: 2.000

1 nF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 1808 220pF 10% 5KV 4.551In Stock
Min.: 1
Mult.: 1
: 2.000

220 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 1808 680pF 10% 5KV 3.900In Stock
Min.: 1
Mult.: 1
: 2.000

680 pF X2 250 VAC SMD/SMT 0.17 in 0.07 in Safety Certified MLCCs X7R 10 % - 55 C + 125 C 1808 (4520 metric) SC Reel, Cut Tape, MouseReel
Johanson Dielectrics Safety Capacitors SAFE 2211 1000pF 10% 5KV 3.313In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

1 nF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5643 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 2211 2200pF 10% 5KV 2.445In Stock
4.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

2.2 nF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5643 metric) SC Reel, Cut Tape
Johanson Dielectrics Safety Capacitors SAFE 2211 680pF 10% 5KV 2.124In Stock
Min.: 1
Mult.: 1
: 1.000

680 pF X2 250 VAC SMD/SMT Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2211 (5643 metric) SC Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.022uF 10% LS=10mm 1.111In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% LS 10mm 35In Stock
Min.: 1
Mult.: 1

22 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk