X2 Safety Capacitors

Results: 2.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440vac 0.1uF 20% 666In Stock
Min.: 1
Mult.: 1
Max.: 700

100 nF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
KEMET Safety Capacitors .047uF 440VAC 10% X2 Rad 1.359In Stock
Min.: 1
Mult.: 1
Max.: 1.000

47 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X2 Rad 2.285In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 2.000

100 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.18uF 10% 299In Stock
Min.: 1
Mult.: 1

180 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Bulk
KEMET Safety Capacitors 0.22uF 440VAC 10% X2 Rad 690In Stock
Min.: 1
Mult.: 1
Max.: 500

220 nF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors .47uF 440VAC 10% X2 Rad 27In Stock
864Expected 9/25/2026
Min.: 1
Mult.: 1
Max.: 1.152

470 nF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors 1.5uF 440VAC 10% X2 Rad 316In Stock
Min.: 1
Mult.: 1
Max.: 224

1.5 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 Tray
Murata Electronics Safety Capacitors .022UF 250V 10% 2220 709In Stock
11.000On Order
Min.: 1
Mult.: 1
: 1.000

22 nF X2 250 VAC SMD/SMT 5.7 mm 5 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2 mm GA3 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 2.2uF 20% LS=37.5mm 3In Stock
140Expected 10/20/2026
Min.: 1
Mult.: 1

2.2 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 24 mm PHE840E Tray
KEMET Safety Capacitors 300V 6.8uF 20% LS=37.5mm 64In Stock
Min.: 1
Mult.: 1

6.8 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 38 mm PHE840E Tray
KEMET Safety Capacitors 300V 10.0uF 20% LS=37.5mm 9In Stock
63Expected 4/2/2027
Min.: 1
Mult.: 1

10 uF X2 300 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 43 mm PHE840E Tray
KEMET Safety Capacitors 300V 2.2uF 20% LS=27.5mm 32In Stock
439On Order
Min.: 1
Mult.: 1

2.2 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.01uF 20% $ 84In Stock
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm PHE840M Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15mm 213In Stock
2.400Expected 12/8/2026
Min.: 1
Mult.: 1
: 600

68 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 280 VAC 0.12uF 20% $ 152In Stock
Min.: 1
Mult.: 1

120 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.33uF 20% $ 300In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 17.5 mm PHE840M Reel
KEMET Safety Capacitors 280 VAC 0.33uF 20% $ 1.356In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 17.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.47uF 20% $ 85In Stock
616Expected 9/2/2026
Min.: 1
Mult.: 1

470 nF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18.5 mm PHE840M Tray
KEMET Safety Capacitors 760V 1uF 20% $ 54In Stock
836Expected 2/18/2027
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 1.0uF 20% $ 141In Stock
792Expected 9/2/2026
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.010uF 10% LS=7.5mm 747In Stock
3.000Expected 5/18/2027
Min.: 1
Mult.: 1

10 nF X2 275 VAC Radial 7.5 mm (0.295 in) 760 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 8 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.10uF 20% $ 59In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 9.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 7.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 2.2uF 20% $ 6In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 24 mm PHE840M Tray
KEMET Safety Capacitors 760V 4.7uF 20% $ 8In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 760 VDC 41 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 36 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 1uF 20% $ 1.413In Stock
5.819On Order
Min.: 1
Mult.: 1

1 uF X2 275 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 21.5 mm PHE840M Tray