High Temp Electrolytic Capacitors Aluminium Electrolytic Capacitors

Results: 4.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 330uF 20% 10x10mm AEC-Q200 776In Stock
1.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 120 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330uF 50volts 10x10.2mm SMD 284In Stock
91.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 120 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 179In Stock
13.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 120 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50volts 330uf 265In Stock
62.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 120 mOhms 5000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 47uF 20% 6x6mm AEC-Q200 2.025In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 680 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 1.494In Stock
7.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 33uF 35volts 5x5.8mm SMD 2.141In Stock
9.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 8x10.2mm AEC-Q200 2.146In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330uF 35volts 8x10.2mm SMD 60In Stock
15.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% Anti-Vibe AEC-Q200 1.893In Stock
24.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% Anti-Vibe AEC-Q200 8In Stock
500Expected 9/15/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 390uF 20% Anti-Vibe AEC-Q200 492In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 390 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 560uF 35volts 10x10.2mm SMD 2.152In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 560uF 20% Anti-Vibe AEC-Q200 55In Stock
18.500On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35volts 560uf 225In Stock
2.500Expected 12/24/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 60 mOhms 5000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 68uF 35volts 6.3x5.8mm SMD 2.078In Stock
2.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% Anti-Vibe AEC-Q200 1.265In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 680uF 20% 10x10mm AEC-Q200 57In Stock
1.500Expected 11/26/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 680 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 680uF 20% Anti-Vibe AEC-Q200 271In Stock
2.500Expected 12/14/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 680 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330uF 10volts 6.3x7.7mm SMD 624In Stock
900Expected 2/18/2027
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% 6x8mm AEC-Q200 19In Stock
1.800Expected 8/27/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 470 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200 953In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 470 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 330uF 20% 6x8mm AEC-Q200 2.010In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330uF 16volts 6.3x7.7mm SMD 2.863In Stock
5.400Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 150uF 25volts 6.3x7.7mm SMD 2.458In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour