X2 Safety Capacitors

Results: 2.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors .15uF 275VAC 20% X2 Rad 295In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 17.5 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275volts 0.15uF 10% 680In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% 1.082In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% 368In Stock
Min.: 1
Mult.: 1
: 1.000

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.15uF 10% 1.466In Stock
Min.: 1
Mult.: 1
Max.: 3.500

150 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 578In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 1.769In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 14.5 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275vac 0.22uF 10% 990In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac .22uF 10% 46In Stock
1.750Expected 9/11/2026
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.22uF 20% 3.117In Stock
Min.: 1
Mult.: 1
Max.: 3.500

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .22uF 275VAC 20% X2 Rad 1.466In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 17.5 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275vac .22uF 10% 5.895In Stock
Min.: 1
Mult.: 1
Max.: 1.800

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .22uF 275VAC 20% X2 Rad 2.137In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275vac 0.22uF 10% 489In Stock
11.900Expected 2/9/2027
Min.: 1
Mult.: 1
Max.: 1.400

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.22uF 20% 1.000In Stock
Min.: 1
Mult.: 1
: 500

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Ammo Pack
KEMET Safety Capacitors 275volts 0.22uF 10% 653In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 20% 1.104In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 10% 427In Stock
Min.: 1
Mult.: 1
Max.: 1.600

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.22uF 20% 998In Stock
Min.: 1
Mult.: 1

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 0.22uF 20% 110In Stock
Min.: 1
Mult.: 1
: 748

220 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 275volts 0.33uF 10% 1.421In Stock
Min.: 1
Mult.: 1
Max.: 1.500

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors .33uF 275volts 20% 742In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R46 X2 275 Bulk
KEMET Safety Capacitors .33uF 275volts 20% 2.998In Stock
7.000Expected 9/18/2026
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm R46 Bulk
KEMET Safety Capacitors 275volts 0.33uF 20% 587In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors .33uF 275VAC 20% X2 Rad 63In Stock
Min.: 1
Mult.: 1

330 nF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 18.5 mm R46 X2 275 HT Bulk