High Temp Electrolytic Capacitors Aluminium Electrolytic Capacitors

Results: 4.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% Anti-Vibe AEC-Q200 342In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 33UF 35V ELECT FP SMD 2.031In Stock
5.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 33uF 20% Anti-Vibe AEC-Q200 1.030In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 10x10mm AEC-Q200 198In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 35V ELECT FP SMD 383In Stock
21.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 60 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 6x6mm AEC-Q200 2.086In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% Anti-Vibe AEC-Q200 1.292In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 220uF 20% 6x8mm AEC-Q200 1.624In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD 7.385In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 220uF 20% Anti-Vibe AEC-Q200 135In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 220 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 33UF 10V ELECT FP SMD 1.402In Stock
2.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 10 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 16V ELECT FP SMD 1.410In Stock
900Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% Anti-Vibe AEC-Q200 1.323In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 22UF 16V ELECT FP SMD 148In Stock
2.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 22 uF 16 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 220uF 20% 6x8mm AEC-Q200 2.074In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 16V ELECT FP SMD 697In Stock
23.400On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 220 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 220uF 20% Anti-Vibe AEC-Q200 1.225In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 220 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 47UF 16V ELECT FP SMD 568In Stock
8.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 16 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 820uF 20% Anti-Vibe AEC-Q200 148In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 820 uF 16 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 100uF 20% 6x8mm AEC-Q200 8In Stock
1.800Expected 10/15/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD 53In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 25 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 560UF 25V ELECT FP SMD 23In Stock
4.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 560uF 20% Anti-Vibe AEC-Q200 241In Stock
500Expected 9/24/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD 92In Stock
5.000Expected 1/28/2027
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 6.3 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6x8mm AEC-Q200 1.347In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 160 mOhms 2000 Hour