X2 Safety Capacitors

Results: 2.129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 630V 1uF 20% LS=27.5mm 53In Stock
1.008Expected 11/27/2026
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Volt 1uF 10% 125C LS=27.5mm 1.486In Stock
Min.: 1
Mult.: 1
Max.: 1.344

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 20 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 932In Stock
Min.: 1
Mult.: 1
Max.: 704

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 310V 2.2uF 0.1 222In Stock
Min.: 1
Mult.: 1
Max.: 960

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 20% 468In Stock
1.920On Order
Min.: 1
Mult.: 1
Max.: 1.920

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 630Vo 2.2uF 10% 125C LS=27.5mm 516In Stock
Min.: 1
Mult.: 1
Max.: 352

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 28 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 2.2uF 10% 89In Stock
528Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 704

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 310 Tray
KEMET Safety Capacitors 2.2uF 310VAC 10% X2 Rad 12In Stock
1.152Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 1.152

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 310 Tray
KEMET Safety Capacitors 3.3uF 20% 484In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630V 3.3uF 10% LS=27.5mm 305In Stock
384Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 256

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 488In Stock
768Expected 12/25/2026
Min.: 1
Mult.: 1
Max.: 512

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Vo 4.7uF 10% 125C LS=27.5mm 522In Stock
Min.: 1
Mult.: 1
Max.: 224

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 37 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 4.7uF 10% 3In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 310volts 4.7uF 20% 290In Stock
Min.: 1
Mult.: 1
Max.: 384

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 6.8uF 10% 126In Stock
378Expected 4/12/2027
Min.: 1
Mult.: 1
Max.: 252

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 6.8uF 310VAC 10% X2 Rad 164In Stock
Min.: 1
Mult.: 1

6.8 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 310 Tray
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 13In Stock
Min.: 1
Mult.: 1
Max.: 180

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 630Vol 10uF 10% 125C LS=37.5mm 232In Stock
Min.: 1
Mult.: 1
Max.: 288

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 44 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 10uF 310VAC 10% X2 Rad 179In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Bulk
KEMET Safety Capacitors 630Vol 15uF 20% 125C LS=37.5mm 71In Stock
660Expected 9/29/2026
Min.: 1
Mult.: 1
Max.: 120

15 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 45 mm R46 X2 310 HT Bulk
KEMET Safety Capacitors 275volts 0.01uF 10% 4.227In Stock
Min.: 1
Mult.: 1
Max.: 4.000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 7.140In Stock
Min.: 1
Mult.: 1
Max.: 4.000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors .01uF 275VAC 20% X2 Rad 475In Stock
1.500Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 3.000

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 0.01uF 560VDC 275VAC '10% 5.370In Stock
Min.: 1
Mult.: 1
Max.: 3.600

10 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.015uF 10% 669In Stock
Min.: 1
Mult.: 1

15 nF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 275 Bulk