High Temp Electrolytic Capacitors Aluminium Electrolytic Capacitors

Results: 4.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 270uF 20% AEC-Q200 Anti-Vib 1.125In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 270 uF 16 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 150uF 20% 6.3x7.7mm AEC-Q200 1.581In Stock
1.800Expected 9/10/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 150uF 20% 280mA AEC-Q200 1.556In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 150uF 20% AEC-Q200 Anti-Vib 1.048In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 150 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% 6.3x7.7mm AEC-Q200 2.041In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 180 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200 2.778In Stock
6.300Expected 2/18/2027
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 180 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% AEC-Q200 Anti-Vib 1.036In Stock
900Expected 9/9/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 180 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 82uF 20% 6.3x7.7mm AEC-Q200 111In Stock
3.600On Order
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 82 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 680 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 82uF 20% 195mA AEC-Q200 662In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 82 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 680 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 6.3x7.7mm AEC-Q200 330In Stock
1.800Expected 9/10/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 470 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 280mA AEC-Q200 1.049In Stock
3.600Expected 11/19/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 470 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% AEC-Q200 Anti-Vib 1.116In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 470 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 120uF 20% 6.3x7.7mm AEC-Q200 330In Stock
5.400On Order
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 120 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 120uF 20% 280mA AEC-Q200 2.885In Stock
2.700Expected 9/17/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 120 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% 6x6mm AEC-Q200 3.790In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD 4.014In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 8x10.2mm AEC-Q200 1.409In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% Anti-Vibe AEC-Q200 9In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 22UF 6.3V ELECT FP SMD 2.662In Stock
Min.: 1
Mult.: 1
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 22 uF 6.3 VDC 4 mm (0.157 in) 6.1 mm (0.24 in) 850 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 220UF 6.3V ELECT FP SMD 5.140In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 260 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 8x6mm AEC-Q200 1.746In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 180 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 6.3V ELECT FP SMD 1.741In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 8 mm (0.315 in) 6.2 mm (0.244 in) 180 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% Anti-Vibe AEC-Q200 1.217In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 8 mm (0.315 in) 6.5 mm (0.256 in) 180 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD 1.997In Stock
2.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 6.3 VDC 5 mm (0.197 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 470uF 20% 8x10.2mm AEC-Q200 859In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 470 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour