High Temp Electrolytic Capacitors Aluminium Electrolytic Capacitors

Results: 4.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 150uF 20% 600mA AEC-Q200 1.293In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 150 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 150uF 20% AEC-Q200 Anti-Vib 715In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 150 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 18uF 20% 90mA AEC-Q200 430In Stock
Min.: 1
Mult.: 1
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 18 uF 35 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 1.35 Ohms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 22uF 20% 160mA AEC-Q200 4.138In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 22 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 700 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% 8x10.2mm AEC-Q200 13In Stock
1.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% 600mA AEC-Q200 909In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% AEC-Q200 Anti-Vib 733In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 220 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 270uF 20% 8x10.2mm AEC-Q200 100In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 270 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 270uF 20% 600mA AEC-Q200 84In Stock
1.000Expected 1/21/2027
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 270 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 33uF 20% 160mA AEC-Q200 2.281In Stock
8.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 700 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 8x10.2mm AEC-Q200 437In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 330 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 6.3x5.8mm AEC-Q200 2.078In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 240mA AEC-Q200 139In Stock
14.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 470uF 20% 10x10.2mm AEC-Q200 65In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 470 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 470uF 20% AEC-Q200 Anti-Vib 1.262In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 470 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 560uF 20% 850mA AEC-Q200 5In Stock
4.000Expected 9/24/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% 6.3x5.8mm AEC-Q200 2.034In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% AEC-Q200 Anti-Vib 1.285In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 82uF 20% 6.3x5.8mm AEC-Q200 194In Stock
2.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 82 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 82uF 20% 240mA AEC-Q200 2.255In Stock
2.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 82 uF 35 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 330uF 20% 6.3x7.7mm AEC-Q200 2.774In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 330uF 20% 280mA AEC-Q200 1.281In Stock
1.800On Order
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 330uF 20% AEC-Q200 Anti-Vib 56In Stock
2.700Expected 11/30/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 10 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 270uF 20% 6.3x7.7mm AEC-Q200 1.995In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 270 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 270uF 20% 280mA AEC-Q200 4.830In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 270 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour