High Temp Electrolytic Capacitors Aluminium Electrolytic Capacitors

Results: 4.065
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Termination Style Capacitance Voltage Rating DC Diameter Length ESR Life
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 33uF 25V ELECT FK SMD 2.350In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 700 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6x8mm AEC-Q200 126In Stock
1.800Expected 9/8/2026
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 330UF 6.3V FK SMD 239In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 47UF 6.3V FK SMD 126In Stock
22.000Expected 10/22/2026
Min.: 1
Mult.: 1
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 47 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 1.35 Ohms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10UF 35V FK SMD 4.361In Stock
4.000Expected 1/28/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 10 uF 35 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 1.35 Ohms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% 6x8mm AEC-Q200 39In Stock
4.500On Order
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 100UF 35V 20% 311In Stock
3.600Expected 2/18/2027
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 100 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 68uF 20% Anti-Vibe AEC-Q200 792In Stock
Min.: 1
Mult.: 1
: 900

High Temp Electrolytic Capacitors SMD/SMT 68 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 100uF 20% 160mA AEC-Q200 8.473In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 100 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 700 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 8x10.2mm AEC-Q200 837In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1000uF 20% 600mA AEC-Q200 2.166In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 150uF 20% 160mA AEC-Q200 3.924In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 150 uF 6.3 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 700 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1500uF 20% 850mA AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

High Temp Electrolytic Capacitors SMD/SMT 1.5 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 10x10.2mm AEC-Q200 950In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1.8 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% 6.3x5.8mm AEC-Q200 3.840In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% AEC-Q200 Anti-Vib 1.335In Stock
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 220 uF 6.3 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 360 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 33uF 20% 90mA AEC-Q200 1.485In Stock
Min.: 1
Mult.: 1
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 33 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 1.35 Ohms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 6.3x7.7mm AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Max.: 900
: 900

High Temp Electrolytic Capacitors SMD/SMT 330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 340 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 8x10.2mm AEC-Q200 1.192In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 600mA AEC-Q200 2.901In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 680 uF 6.3 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 680uF 20% AEC-Q200 Anti-Vib 458In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 680 uF 6.3 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 160 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 10uF 20% 90mA AEC-Q200 6.270In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

High Temp Electrolytic Capacitors SMD/SMT 10 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 1.35 Ohms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 10x10.2mm AEC-Q200 1.246In Stock
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 1000uF 20% 850mA AEC-Q200 638In Stock
1.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 500

High Temp Electrolytic Capacitors SMD/SMT 1 mF 10 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 80 mOhms 2000 Hour
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 120uF 20% 160mA AEC-Q200 533In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.000

High Temp Electrolytic Capacitors SMD/SMT 120 uF 10 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 700 mOhms 2000 Hour