X1 Safety Capacitors

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 440vac 0.15uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 235

150 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Ammo Pack
KEMET Safety Capacitors 1000volts 0.22uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Bulk
KEMET Safety Capacitors 1000V .22uF 20% LS=22.5mm AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.33uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

330 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.33uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 3.360
Mult.: 560

330 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm R47 Tray
KEMET Safety Capacitors 440VAC 0.39uF 10% LS=27.5mm AEC-Q200 Lead-Time 37 Weeks
Min.: 1
Mult.: 1

390 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.47uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1.440
Mult.: 480

470 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors 440vac 1uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 768
Mult.: 256

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 1000volts 1uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

1 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors 440vac 1.5uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1.008
Mult.: 168

1.5 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 Tray
KEMET Safety Capacitors 440volts 2.2uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Bulk
KEMET Safety Capacitors 1000V 2.2uF 20% LS=37.5mm Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Bulk
KEMET Safety Capacitors 330vac 0.1uF 10% Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

100 nF X1 330 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk


KEMET Safety Capacitors 330vac 0.47uF 10% Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

470 nF X1 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R49_X1 330 Bulk
KEMET Safety Capacitors 0.47 U 330VV Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R49_X1 330 Bulk
KEMET Safety Capacitors 800V 2.2uF 20% LS=27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

2.2 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 33 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R49_X1 330 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 275volts Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 600

100 nF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 16.5 mm BFC2336 Reel, Cut Tape
Vishay / BC Components F339X133333MDI2B0
Vishay / BC Components Safety Capacitors F339X1 33nF 20 330Vac Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

33 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Long Lead - 55 C + 110 C 12 mm F339X1 330V
Vishay / BC Components F339X133333MDM2B0
Vishay / BC Components Safety Capacitors MKP 0.033uF + / - 20% 330VacX1 E3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

33 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 12 mm F339X1 330V Bulk
Vishay / BC Components F339X144733MI02W0
Vishay / BC Components Safety Capacitors F339X1 470nF 20 330Vac Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 350

470 nF X1 330 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm F339X1 330V Reel, Cut Tape
Vishay / BC Components F339X146848KKI2B0
Vishay / BC Components Safety Capacitors MKP 0.68 uF + / - 10% 480VacX1 E3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

680 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 110 C 28 mm F339X1 480V Bulk
Vishay / BC Components F339X146848MKM2T0
Vishay / BC Components Safety Capacitors MKP 0.68uF + / - 20% 480VacX1 E3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

680 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 25 mm F339X1 480V Tray
Vishay / BC Components F339X151033KKP2T0
Vishay / BC Components Safety Capacitors MKP 1uF + / - 10% 330VacX1 E3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 25 mm F33 Tray
Vishay / BC Components F339X151048KKM2T0
Vishay / BC Components Safety Capacitors MKP 1 uF + / - 10% 480VacX1 E3 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 110 C 31 mm F33 Tray
TDK B32912A3224M000
TDK Safety Capacitors 0.22uF 330volts 20% X1 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

220 nF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B3 - X1 Standard Bulk