X1 Safety Capacitors

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 0.15 U 440V Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

150 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 0.22 U 440VV Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 217

220 nF X1 440 VAC 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 0.33 U 440V Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

330 nF X1 440 VAC 22.5 mm (0.886 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 AEC-Q200 Bulk
KEMET Safety Capacitors 0.22uF 440V Non-Stocked Lead-Time 37 Weeks
Min.: 816
Mult.: 408

220 nF X1 440 VAC 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors 10 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 0.47uF 440V Non-Stocked Lead-Time 37 Weeks
Min.: 1.440
Mult.: 480

470 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Tray
KEMET Safety Capacitors 0.47uF 440V Non-Stocked Lead-Time 37 Weeks
Min.: 1.440
Mult.: 480

470 nF X1 440 VAC 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 0.47uF 440V Non-Stocked Lead-Time 37 Weeks
Min.: 2.304
Mult.: 288

470 nF X1 440 VAC 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 Bulk
KEMET Safety Capacitors 0.68uF 440V Non-Stocked Lead-Time 37 Weeks
Min.: 1.056
Mult.: 352

680 nF X1 440 VAC 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors 10 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 1uF/20VAC/2V Non-Stocked Lead-Time 37 Weeks
Min.: 768
Mult.: 256

1 uF X1 440 VAC 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 1.5uF/ 440VV Non-Stocked Lead-Time 37 Weeks
Min.: 1.008
Mult.: 168

1.5 uF X1 440 VAC 27.5 mm (1.083 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 Tray
KEMET Safety Capacitors 0.33 uF 20% 310VAC 800 VDC Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

330 nF X1 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R49_X1 310 Bulk
KEMET Safety Capacitors 800V 6.8uF 20% LS=37.5mm Non-Stocked Lead-Time 36 Weeks
Min.: 364
Mult.: 91

6.8 uF X1 330 VAC Radial 37.5 mm (1.476 in) 800 VDC 41 mm 24 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 44 mm F871 Bulk
KEMET Safety Capacitors 760VAC 0.15uF 20% LS 22.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 1.008
Mult.: 252

150 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm F873 Bulk
KEMET Safety Capacitors 300vac 0.47uF 20% LS 27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

470 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 37 mm F873 Bulk
KEMET Safety Capacitors 760V 0.022uF 20% LS=22.5mm Lead-Time 37 Weeks
Min.: 1
Mult.: 1

22 nF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 440vac 0.01uF 10% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

10 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .01uF 440VAC 10% X1 Rad Lead-Time 37 Weeks
Min.: 1
Mult.: 1

10 nF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.047uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.047uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.047uF 110C 20% LS=15mm Non-Stocked Lead-Time 37 Weeks
Min.: 3.000
Mult.: 1.000
: 1.000
47 nF X1 440 VAC 15 mm (0.591 in) 1 kVDC Safety Film Capacitors 20 % - 40 C + 110 C R47 Reel
KEMET Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

68 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.047uF 10% LS=22.5mm AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.047uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

47 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.047uF 10% LS=22.5mm AEC-Q200 Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 464

47 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 440vac 0.1uF 20% Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

100 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R47 Bulk