LAN Transformers Audio Transformers / Signal Transformers

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 2.166In Stock
1.200Expected 9/1/2026
Min.: 1
Mult.: 1
Max.: 2.400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PCMCIA 1-Port NonPoE SMD
1.150On Order
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 19.81 mm 19.05 mm 2.54 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por
314Expected 8/31/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 4KV FUNCTUNIONAL SMD
826On Order
Min.: 1
Mult.: 1
Max.: 100

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 4 kV - 40 C + 85 C Single 18.16 mm 12.2 mm 6.6 mm HX Tube

Pulse Electronics Audio Transformers / Signal Transformers 350UH LAN 10/100/1000 TELECOM
300Expected 1/18/2027
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel BGA 17.27 mm 7.87 mm 11.18 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH
1.396On Order
Min.: 1
Mult.: 1
Max.: 1.200
: 300

LAN Transformers SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 17.5 mm 12.2 mm 5.72 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MOD, SIN, 1GD, 1:1,EXT. HF, SM
1.176Expected 12/1/2026
Min.: 1
Mult.: 1
Max.: 4.800
: 1.200

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms - 40 C + 85 C Single 15.6 mm 9.5 mm 2.3 mm HXB Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T
1.360On Order
Min.: 1
Mult.: 1
: 300
No
LAN Transformers SMD/SMT 350 uH 1500 Vrms - 55 C + 125 C 1 Channel 17.53 mm 12.19 mm 5.72 mm 1000B Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC
1.000On Order
Min.: 1
Mult.: 1
No
LAN Transformers Module Single 100B Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer
4.739On Order
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH - 40 C + 85 C Single 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers ROHS 1000BT MODULE 1CT:1CT EXTENDED TEMP TOPPER
1.075On Order
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH - 40 C + 85 C Single 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer
720Expected 9/25/2026
Min.: 1
Mult.: 1
: 380

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr,1 /2.5/5/10G,4.7x3.2x2.9mm
4.225On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-121N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN xfmr,10GbE,PoE+,IEEE
4.000On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single 4.7 mm 3.3 mm 2.9 mm SM453230-xxxN7YP Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN Trans 1 Port 1000BT 1 Port
798Expected 9/11/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 350 uH 1500 Vrms 0 C + 70 C Single 17.5 mm 15.6 mm 5.4 mm WE-LAN Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers 45 to 1000Mhz 1:1 Transformer
1.000Expected 10/13/2026
Min.: 1
Mult.: 1
: 1.000

LAN Transformers SMD/SMT 45 MHz to 1.2 GHz - 40 C + 100 C SP5 3.45 mm 2 mm 3.5 mm RFXF0006H Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
7.746On Order
Min.: 1
Mult.: 1
: 2.000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN TRANSFORMER, 1G BASE-T, PCMC
2.246On Order
Min.: 1
Mult.: 1
: 1.100

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 125 C 17.78 mm 10.35 mm 3.2 mm Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Open Hdr, Single Port, 24pins, 1500Vac
32.300On Order
Min.: 1
Mult.: 1
: 1.700

LAN Transformers SMD/SMT 350 uH 1.5 kVAC - 40 C + 85 C SMD-24 27.8 mm 12.2 mm 7.2 mm LANxV Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 1GD 1:1 SMT TU NPB
5On Order
Min.: 1
Mult.: 1

LAN Transformers Module Dual 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers XFMR MODULE 10BT SMT EX-TEMP
38Expected 10/14/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 1500 Vrms - 40 C + 85 C Single 23.37 mm 9.65 mm 5.72 mm Tube
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C 1In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C
550Expected 9/30/2026
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C 2 Channel 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ ISO MOD 24P SMD Single Port
349Expected 9/11/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE
800Expected 12/2/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 15.1 mm 10 mm 4 mm Exos Reel, Cut Tape, MouseReel