Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4.552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 842In Stock
Cut Tape
2,88 €
1,89 €
1,47 €
1,44 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 1.5 MHz to 500 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 35In Stock
Cut Tape
3,16 €
2,18 €
1,60 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 500
TCM3 Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 231In Stock
9,50 €
6,13 €
5,01 €
4,05 €
Min.: 1
Mult.: 1
Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 522In Stock
5,13 €
3,30 €
2,70 €
2,18 €
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 179In Stock
17,17 €
11,09 €
9,05 €
7,32 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Quad 27.94 mm 15.88 mm 5.84 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Low Profile 387In Stock
11,72 €
7,56 €
6,17 €
4,99 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 2.24 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers ISO MOD SMD GullWing GigE 10/100BASE-TX 13In Stock
Cut Tape
8,64 €
5,59 €
4,56 €
3,69 €
Reel
3,10 €
Min.: 1
Mult.: 1
: 330
LAN Isolation Transformers TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 133In Stock
5,13 €
3,30 €
2,70 €
2,18 €
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch 90In Stock
9,50 €
6,13 €
5,01 €
4,05 €
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual, Quad SMD-20 15.62 mm 7.11 mm 6.35 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Quatra SMD 40P QuadPort ISO MOD 130In Stock
16,85 €
10,88 €
8,88 €
7,17 €
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 100 kHz to 10 MHz 1.5 mH 800 mOhms 1.5 kV - 40 C + 85 C Quad SMD-40 27.94 mm 12.19 mm 5.08 mm SMD-T1 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 130In Stock
5,08 €
3,96 €
3,79 €
3,67 €
Min.: 1
Mult.: 1
Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C Single 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1500V 350uH 8mA 2% 18In Stock
14,44 €
13,79 €
13,78 €
11,64 €
Min.: 1
Mult.: 1
Module SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 27.94 mm 7.55 mm 8.33 mm HX Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 5 - 1800 MHz, 75 Ohm 513In Stock
Cut Tape
3,23 €
2,35 €
2,08 €
Reel
2,07 €
1,89 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 5 MHz to 1.8 GHz - 40 C + 85 C Single 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 540In Stock
6,70 €
4,33 €
3,53 €
2,86 €
Min.: 1
Mult.: 1
Isolation Transformers Module SMD/SMT 35 uH 1.5 kV - 40 C + 85 C Single SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Tube


TE Connectivity Audio Transformers / Signal Transformers Disc. Eth. Mag. Single Port SMT 471In Stock
7,34 €
6,62 €
6,36 €
6,16 €
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 105 C Single 12.7 mm 8.7 mm 6.2 mm
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1.321In Stock
Cut Tape
2,17 €
1,67 €
1,50 €
1,44 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 350
Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Industrial Planar Transformers 979In Stock
13,54 €
11,90 €
11,53 €
11,30 €
Min.: 1
Mult.: 1
Planar SMD/SMT 200 kHz to 700 kHz 153 uH 1.75 kVDC - 40 C + 125 C 23.4 mm 21.6 mm 8.6 mm R8 Bulk
Wurth Elektronik Audio Transformers / Signal Transformers WE-PLC EE13/7/4 (EF12.6) THT 407In Stock
1.040Expected 4/16/2027
4,52 €
4,08 €
3,91 €
3,79 €
Min.: 1
Mult.: 1
Signal Transformers PLC Through Hole 870 uH 4 kVAC - 40 C + 125 C Single 13.72 mm 19.8 mm 10.16 mm WE-PLC Tray
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1.082In Stock
Cut Tape
3,84 €
3,04 €
2,25 €
2,12 €
1,79 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1.804In Stock
Cut Tape
3,13 €
2,54 €
1,91 €
1,73 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 2.000
Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer 1:1 TxLine 1.958In Stock
Cut Tape
3,13 €
2,54 €
1,90 €
1,80 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 2.000
Transmission Line Transformers SMD/SMT Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 10/100 BASE-T SINGLE 1.370In Stock
Cut Tape
1,98 €
1,40 €
1,25 €
1,16 €
1,15 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 750
LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 85 C 12.8 mm 9.45 mm 5.1 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + T, PoE Ultra, Industrial grade 400In Stock
Cut Tape
3,91 €
3,36 €
3,24 €
2,74 €
Reel
2,31 €
Min.: 1
Mult.: 1
: 400
LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, CMC + Transformer 400In Stock
Cut Tape
3,17 €
2,60 €
2,49 €
2,14 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 400
LAN Transformers SMD/SMT 180 uH 0 C + 70 C 1 Channel SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFRMS SINGLE 1GD 1:1 SMT T PBC 8In Stock
49,03 €
43,79 €
39,19 €
38,55 €
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 15.24 mm 10.922 mm 8.636 mm 1000B Tube