Magnetic Mount Antennas

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS/L1 MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 8 dBi, 28 dB 50 Ohms 1.3:1, 1.4:1, 2:1, 2.2:1 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas 3-in-1 MIMO, 3x WIFI 6E / WIFI 7 High Performance IP67 IP69 Magnetic Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz 6.3 dBi, 6.4 dBi, 7.1 dBi 50 Ohms 1.6:1, 1.3:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male 2.4 GHz, 5 GHz, 6 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 LL195 BULLION
2J Antennas Antennas 4-in-1 MIMO, 4x WIFI 6E / WIFI 7 High Performance IP67 IP69 Magnetic Mount Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz 6.3 dBi, 6.4 dBI, 7.1 dBi, 5.6 dBi 50 Ohms 1.6:1, 1.3:1, 1.4:1, 1.5:1, 1.9:1, 1.7:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male 2.4 GHz, 5 GHz, 6 GHz 193 mm 76.5 mm 56.1 mm IP67, IP69 LL195 BULLION
2J Antennas Antennas 2in1 4G LTE/3G/2G MIMO MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 3in1 4G LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Glonass Dome 1.3 dBi, 4.8 dBi, 5 dBi, 0.9 dBi, 4.4 dBi, 5.5 dBi 50 Ohms 1.7:1, 1.5:1, 1.4:1, 25 W - 40 C + 85 C 5 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 2in1 5G/4G/LTE/3G/2G MIMO SCREW Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 3in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 5in1 5G/4G/LTE/3G/2G MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.825 GHz Dome - 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBi, - 1.5 dBi, 3.6 dBi, 4.5 dBi, 4.4 dBi 50 Ohms 4.5:1, 2.4:1, 2.2:1, 2.7:1, 4.4:1, 2.3:1, 2.0:1, 2.6:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 4in1 5G/4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO MAGETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi, 3.7 dBi, 4.8 dBi, 2.9 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 4in1 5G/4G LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MAGETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome - 1.2 dBi, 3.6 dBi, 5.0 dBi, 4.0 dBI, - 1.5 dBi, 3.6 dBI, 4.5 dBi, 4.4 dBi, - 1.6 dBi, 3.7 dBi, 5.1 dBI, 4.3 dBi, 4.6 dBi, 5.0 dBi, 2.3 dBi 50 Ohms 4.5:1, 2.4:1, 2.2:1, 2.7:1, 4.4:1, 2.3:1, 2.0:1, 2.6:1, 4.6:1, 2.4:1, 2.1:1, 2.6:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas 5in1 5G/4G/LTE/3G/2G MIMO 2.4-5.0GHz/WiFi MIMO GNSS MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 0.4 dBi, 4.5 dBi, 5.3 dBi, 4.6 dBi, 0.5 dBi, 4.1 dBi, 4.9 dBi, 4.6 dBi, 3.7 dBi, 4.8 dBi, 2.9 dBi 50 Ohms 3.6:1, 2.0:1, 2.3:1, 2.9:1, 3.5:1, 1.8:1, 1.9:1, 2.1:1, 2.4:1, 1.6:1, 2.5:1, 1.7:1, 2.7:1 25 W - 40 C + 85 C Magnetic Mount Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 102 mm IP67, IP69, IK09 LL195 BULLION
2J Antennas Antennas GPS/Glonass/Galileo Pre-Filter IP67 IP69K Magnetic Mount Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 1.57542 GHz 1.602 GHz 50 Ohms 1.4:1 - 40 C + 85 C Magnetic Mount Connector SMA Male 1.575 GHz, 1.602 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas Antennas 2.4 GHz WiFi High Gain IP67 IP69K Magnetic Mount Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2.41 GHz 2.49 GHz Round 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz 14.7 mm IP67, IP69K LL100 MINI-BLACKHAT
2J Antennas Antennas 433MHz/Sigfox/LoRa Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz Round 1.1 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 430 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas Antennas 868MHz/Sigfox/LoRa/LPWA Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Round 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 868 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas Antennas 915MHz/Sigfox/LoRa Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas Antennas 4G LTE/FirstNet/LPWA/NB-IoT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip 3.9 dBi 50 Ohms 1.5:1, 1.6:1, 2.1:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male IP67, IP69K LL100 JOYSTICK
2J Antennas Antennas 2in1 4G LTE GPS/GLO/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K LL100, RG174 JOYSTICK
2J Antennas Antennas 2in1 5G NR/4GLTE GPS/GLO/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 3.4 dBi 50 Ohms 3.1:1, 1.9:1, 3.6:1, 1.2:1 35 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas Antennas GPS/L1/L2 MAGNET M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.17645 GHz 1.602 GHz 5.2 dBi 1227 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.8:1, 1.6:1, - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 21.5 mm IP67, IP69 DOME
2J Antennas Antennas GPS/L1/L5 MAGNET M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.17645 GHz 1.602 GHz 5.2 dBi 1176 MHz, 1561 MHz to 1606 MHz 50 Ohms 1.8:1, 1.6:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 21.5 mm IP67, IP69 LL100 DOME
TE Connectivity Antennas WHIP, QW, 1/4,760-87 0MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 760 MHz 870 MHz UHF Whip Straight with Base Unity 1 Band Magnetic Mount 815 MHz Mobile Antennas 3.25 in QW
TE Connectivity Antennas WHIP, QW, 5/8,896-97 0MHz Non-Stocked Lead-Time 7 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 896 MHz 970 MHz UHF Whip Straight with Base 3 dB 1 Band Magnetic Mount 855 MHz Mobile Antennas 36.8 cm QW
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Magnetic
Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
ABRACON Antennas Active GNSS L1 Magnetic-Mount Puck ANT, 5M LMR-100, SMA (M), IP67
Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.559 GHz 1.61 GHz GLONASS, GPS 5.78 dBi, 4.27 dBi, 5.65 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 48.5 mm 47 mm 14 mm AEAR Bulk