TE Connectivity Antennas

Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSY 300mm Cable Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 4.2 GHz LTE PCB Trace 4 dBi 50 Ohms 3.3:1 10 W - 40 C + 85 C 4 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSY 150mm Cable Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 4.2 GHz LTE PCB Trace 4 dBi 50 Ohms 3.3:1 10 W - 40 C + 85 C 4 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSEMBLY 250MM Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 2.7 GHz LTE PCB Trace 3.5 dBi 50 Ohms 3.3:1 10 W - 40 C + 850 C 2 Band Adhesive Mount Connector MHF 65 mm 15 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSEMBLY 300MM Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 2.7 GHz LTE PCB Trace 3.5 dBi 50 Ohms 3.3:1 10 W - 40 C + 850 C 2 Band Adhesive Mount Connector MHF 65 mm 15 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSEMBLY 50MM Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 2.7 GHz LTE PCB Trace 3.5 dBi 50 Ohms 3.3:1 10 W - 40 C + 850 C 2 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSEMBLY 200MM Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 2.7 GHz LTE PCB Trace 3.5 dBi 50 Ohms 3.3:1 10 W - 40 C + 850 C 2 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSEMBLY 250MM Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 2.7 GHz LTE PCB Trace 3.5 dBi 50 Ohms 3.3:1 10 W - 40 C + 850 C 2 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm Coax
TE Connectivity Antennas LTE ANTENNA COTS FPC ASSEMBLY 300MM Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

PCB Antennas 698 MHz 2.7 GHz LTE PCB Trace 3.5 dBi 50 Ohms 3.3:1 10 W - 40 C + 850 C 2 Band Adhesive Mount Connector MHF4L 65 mm 15 mm 0.2 mm 1.13 mm Coax
TE Connectivity / AMP Antennas Single Band Antenna 902-928 MHz Non-Stocked Lead-Time 11 Weeks
Min.: 11.500
Mult.: 2.300
: 2.300

RFID/NFC Antennas PCB Antennas 902 MHz 928 MHz 1 dBi 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 6.6 mm 1.57 mm Reel
TE Connectivity / AMP Antennas 2.4,5.4MHz DB,802.11 WIMAX U.FL 350MM Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount Through Hole 915 MHz Cellular Application 38.1 mm 15.24 mm 1.57 mm
TE Connectivity Antennas INTEL UAM ASSEMBLY Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas
TE Connectivity Antennas UAM Assembly Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 10
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity Antennas UAM Assembly 250mm cable Non-Stocked Lead-Time 11 Weeks
Min.: 4.000
Mult.: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
TE Connectivity Antennas UAM ASSEMBLY 500 MM CABLE GRAY Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

TE Connectivity Antennas UAM ASSEMBLY 830 MM CABLE BLACK Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000

TE Connectivity Antennas PCB ANTENNA SINGLE BAND TAPE AND REELED Non-Stocked Lead-Time 12 Weeks
Min.: 3.500
Mult.: 3.500
TE Connectivity Antennas FPC Ant, MHF, 150mm Wi-Fi 6E Triple Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas FPC Ant, MHF, 200mm Wi-Fi 6E Triple Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

WiFi 6E
TE Connectivity Antennas FPC Ant,MHF 4L,150mm Wi-Fi 6E Triple Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000

WiFi 6E
TE Connectivity Antennas FPC Ant,MMCX,170mm,824-960&2400-2500MHz Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
TE Connectivity Antennas FPC Ant,MMCX,240mm,824-960&2400-2500MHz Non-Stocked Lead-Time 12 Weeks
Min.: 4.500
Mult.: 4.500
TE Connectivity Antennas Stamped antenna, SMD, 617-7125 MHz Non-Stocked Lead-Time 12 Weeks
Min.: 3.500
Mult.: 3.500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Stamped Antenna 617 MHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Rectangular 3.2 dB 960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz 50 Ohms 2.5:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT 5G, Bluetooth, Cat-M/NB-IoT 52 mm 21.4 mm 15.01 mm Tray
TE Connectivity Antennas Ceramic patch ant, SMD, L1+G1 & L2+E5b Non-Stocked Lead-Time 8 Weeks
Min.: 2.160
Mult.: 1.080

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic ant., SMD, L1+G1 & L2+L5 Non-Stocked Lead-Time 8 Weeks
Min.: 2.160
Mult.: 1.080

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 Non-Stocked Lead-Time 8 Weeks
Min.: 2.268
Mult.: 1.134

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray