TE Connectivity Antennas

Results: 1.688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2 25x25 LNA 1.13 UFL
232Expected 8/25/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.202 GHz 1.602 GHz GLONASS, GPS 31.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 6 Band Connector MHF1, U.FL 25.1 mm 25.1 mm 12 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 25x25 LNA 1.13 UFL
461Expected 11/5/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 31.6 dBi 50 Ohms 2.2 - 40 C + 85 C Patch 7 Band Connector MHF1, U.FL 25 mm 25 mm 12 mm 1.13 mm Coax GNCP Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67
150Expected 11/25/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
TE Connectivity Antennas Omni,Iclng,30CM,D43F , 380-6000MHZ,6dBI,L
72Expected 11/23/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas 380 MHz 6 GHz Connector 4.3-10 Female CMS
TE Connectivity Antennas Panel,RHCP,FIXED,NF
62Expected 12/2/2026
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) RFID Module Square 9 dBic 50 Ohms 1.3:1 10 W - 25 C + 70 C 1 Band Bracket Mount Connector N Female 915 MHz Warehouse Center, Distribution Center, Airports, Hospitals, Transit Terminals, Package Conveyers, Material Handling Conveyers 10.2 in 10.2 in 1.32 in IP67
TE Connectivity EXH155SFK
TE Connectivity Antennas DUCK,EXH,150-160MHz, 1/4W
98Expected 9/4/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 150 MHz 160 MHz 1 Band
TE Connectivity TRABT1560
TE Connectivity Antennas OMNI,PH,NMO,156-160
19On Order
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB
TE Connectivity Antennas 698-960/1690-3800 MHZ
3On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 3.8 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.7 dBi, 0.5 dBi, 0.2 dBi, 37 dBi, 3 dBi, 2.5 dBi, 3.7 dBi, 4.6 dBi, 5.5 dBi, 2.4 dBi, 4.9 dBi, 5.4 dBi 50 Ohms 1.8, 1.8, 1.4, 1.6, 1.6, 1.5, 1.4, 1.4, 1.5, 2 30 W - 30 C + 70 C 12 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 2, 17 ft RG174 Gar
TE Connectivity Antennas Antenna 7" MMCX S467FL-5-RMM-915
28Expected 9/7/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 25 C + 65 C 1 Band Panel Mount Connector RA MMCX Male 915 MHz 165 mm RG178
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg
49Expected 9/11/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity Antennas WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,SPRIN
19Expected 10/16/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip Straight with Base 3 dBi 1 Band Land Mobile Radio (LMR)
TE Connectivity Antennas OMNI,FG,140-144MHZ,2 00W
5Expected 10/20/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 140 MHz 144 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 142 MHz FG
TE Connectivity Antennas OMNI,FG,156-162MHZ,2 00W
4Expected 8/31/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 156 MHz 162 MHz Fiberglass 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 159 MHz FG
TE Connectivity Antennas OMNI,FG,2400-2485MHZ
9Expected 12/8/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Fiberglass 5 dBi 50 Ohms 2:1 100 W 1 Band Bracket Mount N Type Female N Type Female Public Safety Agencies, Commerical Organization, Military 1.146 ft FG
TE Connectivity Antennas Ant,Mount,V-POL,1-PO RT, FNF,698-960,1710
12Expected 9/4/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 1.71 GHz 2.7 GHz Connector N Female
TE Connectivity Antennas WHIP, QW, 1/4,162-17 4MHz
79Expected 10/2/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 162 MHz 174 MHz Whip 1 Band QW
TE Connectivity Antennas OMNI,PH,NMO,142-160
13Expected 9/25/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 142 MHz 160 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2.0:1 60 W 1 Band NMO Mount Connector NMO Connector 151 MHz Public Safety, Transportation, Unity, Military Mobile, Fixed Radio Applications 3.5 in Phantom
TE Connectivity Antennas Panel,LHCP,FIXED,NF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RFID/NFC Antennas Connector N Female
TE Connectivity Antennas YAGI,FWG,7,880-960MH z, 20,12dBi,FOLDED Y
2Expected 8/26/2026
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Yagi 880 MHz 960 MHz Connector N Female Yagi
TE Connectivity C27
TE Connectivity Antennas WHIP,MC,1/4,27-31MHZ
10Expected 9/10/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 26.75 MHz 31 MHz Low Band Whip Straight with Base Unity 50 Ohms 2:1 - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 28.875 MHz Police Cruisers, Municipal Vehicles, Emergency Vehicles, Industrial Vehicles 1286.25 mm IP67
TE Connectivity FG4060
TE Connectivity Antennas OMNI,FG,406-416MHZ,1 00W
3Expected 9/25/2026
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 416 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 411 MHz FG
TE Connectivity PAR90209H-001
TE Connectivity Antennas Panel,RHCP,FIXED,NF, 902-928MHz,9dBic, N
3On Order
Min.: 1
Mult.: 1
RFID/NFC Antennas 902 MHz 928 MHz 1 Band
TE Connectivity Antennas WHIP,AB,OC,806-896MHz 851,3,CH,GP, 152Factory Stock Available
Min.: 60
Mult.: 60
TE Connectivity Antennas WHIP,AB,OC,806-896MHZ 851,3.5,BK,GP, 80Factory Stock Available
Min.: 40
Mult.: 40

TE Connectivity Antennas WHIP,MC,5/8,132-174MHZ 143,3,CH,GP, 20Factory Stock Available
Min.: 20
Mult.: 20