HUBER+SUHNER Antennas

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER 1324.99.0049
HUBER+SUHNER Antennas 1324.99.0049 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
HUBER+SUHNER 1399.99.0054
HUBER+SUHNER Antennas Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
HUBER+SUHNER Antennas Planar directive antenna 1710 - 2170 MHz, 8 dBi, 80 HPBW, vertical polarisation Non-Stocked
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.71 GHz 2.17 GHz GSM, UMTS Module Panel 8 dBi 50 Ohms 1.8 10 W - 40 C + 80 C 1 Band Bracket Mount Connector SMA Female 1.94 GHz Cellular 101 mm 80 mm Spot-S
HUBER+SUHNER Antennas SENCITY Urban 100 Directional MIMO 2x2 antenna Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 2.5 GHz 4.2 GHz WiFi Module Dome 4 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 2, 2 - 40 C + 70 C 3 Band Direct / Permanent Mount Connector N Male 2.595 GHz, 3.55 GHz, 4 GHz WiFi 117 mm IP66 SUCOFORM_122_LA_CU_CMP x 2 Urban 100
HUBER+SUHNER Antennas GPS Antenna L1+L2 5.0V Non-Stocked Lead-Time 18 Weeks

1.2276 GHz 1.588 GHz Dome 32 dB, 36 dB 15 MHz, 30 MHz 50 Ohms 2:0 - 40 C + 90 C 2 Band Connector TNC
HUBER+SUHNER AT-1257-T125
HUBER+SUHNER Antennas AT-1257-T125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
HUBER+SUHNER O-GNSS-L15-02
HUBER+SUHNER Antennas SYNCRO Mini, GNSS antenna, coaxial, L1 + L5 Non-Stocked Lead-Time 14 Weeks
1.164 GHz, 1.559 GHz 1.214 GHz, 1.61 GHz 50 Ohms - 40 C + 85 C 2 N-Type Jack IP67