2J Antennas Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

2J Antennas Antennas EAGLE 3IN1 5GNR/4GLTE/3G/2G WIFI Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 9 Band Adhesive Mount SMA Male, RP-SMA Male 788.5 MHz, 1.575 GHz, 1.602 GHz, 2.058 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 6.525 GHz 150.5 mm 42 mm 15.3 mm IP67, IP69 EAGLE Bulk
2J Antennas Antennas CONDOR 4IN1 5GNR/4G/3G/2G MIMO W Non-Stocked
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 2x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/BeiDou Wi-Fi Straight 50 Ohms - 40 C + 85 C 4 Band Adhessive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195, LMR100 CONDOR Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 Non-Stocked
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 4x 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Straight 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302 STELLAR Bulk

2J Antennas Antennas HELM 2IN1 5GNR/4G/3G/2G GNSS SCR Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Straight 50 Ohms 35 W - 40 C + 85 C 5 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302,LL300 HELM Bulk

2J Antennas Antennas ROOF 9IN1 5GNR/4G/3G/2G SCREW M Non-Stocked
Min.: 10
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 53 mm IP67, IP69 Bulk
2J Antennas Antennas JOYSTICK 5GNR/4GLTE/3G/2G STRONG Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi 50 Ohms 1.9:1, 3.1:1, 3.6:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz 80 mm IP67, IP69 Bulk

2J Antennas Antennas MEDUSA 5IN1 5GNR/4G/3G/2G WIFI6 Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS WiFi ISM, ZigBee Dome 50 Ohms 25 W, 35 W, 40.5 mW to 137.5 mW - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 90 mm IP67, IP69, IK09 MEDUSA Bulk

2J Antennas Antennas 5GNR/4GLTE/FIRSTNET/CBRS/3G/2G R Non-Stocked
Min.: 100
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.6 dBi, 3.3 dBi, 4 dBi 50 Ohms 1.9:1, 2.8:1, 3.3:1, 4.6:1 25 W - 40 C + 85 C 4 Band Adhesive Mount U.FL 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 152.4 mm 35 mm 0.9 mm Bulk