L000631-01

TE Connectivity / Measurement Specialties
824-L000631-01
L000631-01

Mfr.:

Description:
Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Outdoor Antennas
Panel Antenna
617 MHz
4.2 GHz
Cellular
GNSS
50 Ohms
20 W
- 45 C
+ 85 C
4 Band
Adhesive
SMA
RG-174
Bulk
Brand: TE Connectivity / Measurement Specialties
Cable Length: 1 m
Frequency Range: 617 MHz to 4.2 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L000631-01 Multi-Port IoT Combination Antenna

TE Connectivity's L000631-01 Multi-Port IoT Combination Antenna offers 4G/5G cellular and GNSS coverage in an extremely compact form factor. This antenna comes with a 1-meter cable and 'peel-and-stick' adhesive backing for easy placement/mounting. The L000631-01 antenna supports NTN SatCom, CAT-M, CAT-1 to CAT-4, and NB-IoT. This antenna includes extensive mechanical and environmental testing, such as ingress protection, flammability, shock, vibration, and more. The L000631-01 antenna is an ideal solution for a broad range of IoT applications in both indoor and outdoor environments. Typical applications include IoT endpoints, digital display and signage, EV charging, smart lockers and storage, ticketing systems, smart terminals, and data monitoring.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,61 € 42,61 €
35,40 € 354,00 €
33,46 € 836,50 €
32,45 € 3.245,00 €
30,31 € 7.577,50 €