Pulse Electronics Antennas

Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Ant 4.9-6GHz Drt Mnt N-Fem Non-Stocked Lead-Time 8 Weeks
46,42 €
41,62 €
39,96 €
37,71 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 5.14 dBi 50 Ohms 2.2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Ant 4.9-6GHz NMOHF Mnt Non-Stocked Lead-Time 8 Weeks
27,76 €
Min.: 80
Mult.: 16
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.09 dBi 50 Ohms 2.2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 698-869MHz Non-Stocked Lead-Time 8 Weeks
41,74 €
41,64 €
Min.: 96
Mult.: 96
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 869 MHz Cellular (NBIoT, LTE), UMTS UHF Whip Stubby 3.26 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 783 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT698/869 Bulk
Pulse Electronics Antennas Ant 0.698-2.7GHz NMOHF Mnt Non-Stocked Lead-Time 8 Weeks
30,53 €
Min.: 80
Mult.: 16
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Whip Stubby 3.52 dBi, 4.95 dBi 50 Ohms 2:1, 2.2:1, 3.2:1 - 40 C + 85 C 2 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 SLPT698/2170 Bulk
Pulse Electronics Antennas Ant 0.698-0.96GHz NMO Mnt Non-Stocked Lead-Time 8 Weeks
24,77 €
23,89 €
23,59 €
23,53 €
Min.: 96
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 806 MHz 960 MHz Cellular (NBIoT, LTE) UHF Whip Stubby 3.18 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 883 MHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 78.71 mm IP67 SLPT806 Bulk
Pulse Electronics Antennas Ant 0.698-0.96GHz NMO Mnt Non-Stocked Lead-Time 8 Weeks
31,25 €
30,25 €
30,09 €
Min.: 80
Mult.: 16
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 806 MHz 960 MHz Whip Stubby 3.18 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 SLPT806 Bulk
Pulse Electronics Antennas TNC 7 .5in 824-894/1850-1990mHz Non-Stocked Lead-Time 8 Weeks
20,00 €
19,62 €
19,39 €
19,35 €
Min.: 73
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), UMTS Whip Straight 2 Band Panel Mount Connector TNC Male 860 MHz, 1.92 GHz Portable Radio Antennas 7.5 in Bulk
Pulse Electronics Antennas SMA 7.5in 824-894/1850-1990mHz Non-Stocked Lead-Time 10 Weeks
13,62 €
Min.: 91
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 824 MHz 1.99 GHz 2 Band Bulk

Pulse Electronics Antennas SP WHIP 1-4 WAVE TUNABLE W NPB Non-Stocked Lead-Time 8 Weeks
46,37 €
42,36 €
42,29 €
Min.: 65
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 400 MHz 512 MHz VHF Whip Straight 1 Band Panel Mount Connector BNC 456 MHz Portable Radio Antennas 152.4 mm Tray
Pulse Electronics Antennas 2 x 4G LTE + GPS Module antenna REACH Compliant Active GPS/GLONASS 1575-1602MHz 28 +/- 2dB LNA 81.3mm D / 14.6mm H Lead-Time 8 Weeks
55,26 €
48,50 €
46,61 €
43,52 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Multiband Antenna 698 MHz 2.69 GHz GPS, GLONASS Module Round 2 dBi, 2.5 dBi, 28 dBi 960 MHz, 2170 MHz, 2690 MHz 50 Ohms 1.5, 2, 3 - 40 C + 85 C 3 Band Screw Connector SMA LTE Cat M1, Cat 1 Devices 14.6 mm IP67 RG174 Bulk
Pulse Electronics Antennas Ant Ext 2.4-2.5GHz RP SMA White Non-Stocked Lead-Time 10 Weeks
3,96 €
3,89 €
3,88 €
Min.: 430
Mult.: 10
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Tray

Pulse Electronics Antennas 2.4GHz Single Band Antenna Non-Stocked Lead-Time 8 Weeks
3,95 €
2,97 €
2,78 €
2,56 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 158.6 mm IP20 76 mm MI113 Bulk
Pulse Electronics Antennas Ant Ext 779-787MHz SMA male Non-Stocked Lead-Time 8 Weeks
4,03 €
3,92 €
3,90 €
Min.: 600
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB 779 MHz 787 MHz ISM 1.5 dB 50 Ohms 1 W - 40 C + 85 C 1 Band Connector SMA Male 179 mm IP65 Bulk
Pulse Electronics Antennas Ext Stick Linear 698-3800MHz Non-Stocked Lead-Time 8 Weeks
9,80 €
Min.: 4.000
Mult.: 400
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Whip Tilt/Swivel 2 dBi 50 Ohms 3.5:1, 2:1, 4:1 - 40 C + 80 C 3 Band Panel Mount Connector RP-SMA Male Right Angle 698 MHz, 2.2 GHz, 3.6 GHz Router, Hub, Access Points, Small Base Station, Femto Cell, SOHO 112 mm 18 mm IP65 Bulk
Pulse Electronics Antennas Ant Ext 470-510MHz RA SMA male Non-Stocked Lead-Time 6 Weeks
4,59 €
4,49 €
4,47 €
Min.: 800
Mult.: 20
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 470 MHz 510 MHz ISM 1 dB 50 Ohms 3:1 5 W - 40 C + 85 C 1 Band Connector SMA Male 128 mm IP42 Bulk
Pulse Electronics Antennas 3G-4G LTE 2xMiMo Vehicular Antenna Non-Stocked Lead-Time 10 Weeks
49,43 €
43,34 €
41,22 €
36,15 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA WiFi IoT, ISM, RFID Module Square - 0.42 dBi, 1.77 dBi, 1.76 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 698 MHz, 2.2 GHz, 3.6 GHz Vehicular, Telematics, Transportation, Cellular Access Points 78.2 mm 78.2 mm 30.3 mm IP67 3 M RG174 x 2 Jaguar Bulk
Pulse Electronics Antennas Stealth blade LTE antenna Non-Stocked Lead-Time 8 Weeks
10,50 €
10,46 €
10,30 €
10,22 €
Min.: 143
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Pulse Electronics Antennas Plume Wifi Antenna Non-Stocked Lead-Time 6 Weeks
4,36 €
3,77 €
3,10 €
2,80 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi, 5 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Applications, IoT Devices, M2M, Security, Transportation 45 mm 6 mm 100 mm RF1.13 Internal Bulk
Pulse Electronics Antennas Ant Embd 2feeds ISM868/915&ISM2.4 Non-Stocked Lead-Time 6 Weeks
1,68 €
1,62 €
1,59 €
Min.: 1.124
Mult.: 1
Multiprotocol Antennas PCB Antennas 868 MHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM 50 Ohms 3:1 - 40 C + 85 C Embedded 2 Band PCB Mount ISM 25.1 mm 5 mm 3 mm Bulk
Pulse Electronics Antennas PCB Emb Multi-band ISM686/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
1,57 €
1,51 €
1,50 €
Min.: 1.130
Mult.: 10
Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip T-Bar 2 dBi, 3.5 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz IoT Applications, High Speed Data Terminals, Routers, ISM Applications, Hot Spots, Radio Modules, Wireless Application 118.5 mm 102 mm 0.8 mm PCB Embedded Bulk
Pulse Electronics Antennas PCB Emb Multi-band ISM868/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
1,62 €
1,55 €
1,51 €
Min.: 1.130
Mult.: 10
Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar 2.5 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 40 mm 17 mm 0.8 mm PCB Embedded Bulk
Pulse Electronics Antennas Monopole W/193mm Cbl 698-6000MHz Non-Stocked Lead-Time 8 Weeks
6,43 €
Min.: 3.000
Mult.: 5
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 193 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas Monopole W/254mm Cbl 698-6000MHz Non-Stocked Lead-Time 8 Weeks
7,18 €
Min.: 3.000
Mult.: 1.000
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 254 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas Monopole W/153mm Cbl 698-6000MHz Non-Stocked Lead-Time 6 Weeks
5,34 €
Min.: 1.000
Mult.: 5
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 153 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas 2.4/5GHz V-Mount PCB Embd Ant Non-Stocked Lead-Time 6 Weeks
1,54 €
1,33 €
1,16 €
1,05 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.95 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace PCB Board 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Gateways, MIMO, ISM, IoT, Security, Telematics 19.8 mm 18 mm 1.6 mm Tray