RHCP Antennas

Results: 783
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
3,14 €
3,06 €
3,00 €
Min.: 640
Mult.: 40
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel Antennas External, 1568 +/-10, GNSS L1&B1&G1 (active), Ceramic, 2000, SMA Male (center pin), Magnetic, 45.5 38 13.5
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 6 Weeks
3,25 €
3,18 €
Min.: 1.000
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.568 GHz SMA Male 1.568 GHz GPS L1/BD B1
Quectel Antennas Ext,GPS&GNSS,Ceramic,L = 3000,SMA Male (center pin),GPS L1NAL5BD B1NAB2GLONASS L1,61.5*56.5*23,Black,RG174 Black, Non-Stocked
30,68 €
30,57 €
Min.: 126
Mult.: 63
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active L1/L5 SMA Male GPS L1/L5 /BD B1/GLONASS L1
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Screw mount, 59 59 16.2mm, Active, GNSS L1&L2&L5*1,100mm, RF1.13, IPEX MHF1, LNA Gain 17dB, RoHS&REACH Compliant Non-Stocked
21,45 €
Min.: 108
Mult.: 9
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.166 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.97 dBi, 3.55 dBi, 17 dB 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector IPEX MHF1 1.17645 GHz, 1.57542 GHz 58.7 mm 58.7 mm 14.4 mm 1.13 mm Coax Tray
Quectel Antennas Embedded,GNSS,1575.42-1602 MHz (+/-1.5 MHz),25 mm 25 mm 2 mm Non-Stocked
1,28 €
1,25 €
Min.: 3.000
Mult.: 3.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57542 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 3 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Applications 25 mm 25 mm 2 mm
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 13 13 4 Non-Stocked
0,84 €
0,795 €
0,754 €
0,746 €
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 0 dBi 50 Ohms 1.5 - 40 C + 85 C 2 Band 1.561 GHz, 1.575 GHz GNSS 13 mm 13 mm 4 mm
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
1,30 €
1,25 €
1,24 €
Min.: 576
Mult.: 576
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.606 GHz GNSS Patch 3 dBi 50 Ohms 2.53 - 40 C + 85 C 3 Band Adhesive Mount 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS 15 mm 15 mm 4 mm Tray
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 2 Non-Stocked
Cut Tape
0,869 €
0,84 €
0,811 €
0,796 €
0,784 €
Min.: 250
Mult.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 50 Ohms - 40 C + 85 C 1 Band 1.561 GHz, 1.57542 GHz GNSS 18 mm 18 mm 2 mm Reel