240 V Varistors

Results: 507
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Chemi-Con Varistors 241V 10% Non-Stocked
Min.: 1
Mult.: 1

G MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 30 J 400 pF - 40 C + 85 C
Chemi-Con Varistors 200VDC 240V 2000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 3 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

SV MOVs Radial 240 V 395 V 10 mm 400 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 30 J 400 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 300

SV MOVs Radial 240 V 395 V 14 mm 800 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 200VDC 240V 7000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SV MOVs Radial 240 V 395 V 20 mm 2300 pF - 55 C + 125 C Bulk
Chemi-Con Varistors 200VDC 240V 7000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 120 J 2300 pF - 40 C + 85 C Bulk