AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 6.5 kA 115 J 10 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 325 J 700 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 23 mm 10 kA 300 J 700 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 330 J 600 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 42V 20mm Epoxy AEC-Q200 AUMOV Lead-Time 19 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 20 A 140 J 8.5 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 370 J 400 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 23 mm 10 kA 360 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 410 J 350 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 23 mm 10 kA 365 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 450 J 300 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5.2 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 23 mm 10 kA 100 J 5.2 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 300
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 490 J 250 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 6.5 kA 33 J 4.8 nF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 23 mm 10 kA 120 J 4.8 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.500
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3.7 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 23 mm 10 kA 150 J 3.7 nF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 145 J 1.9 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500
AUMOV Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 23 mm 10 kA 155 J 1.75 nF - 40 C + 125 C AEC-Q200 Bulk