T520 Series Tantalum Capacitors - Polymer

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
6,49 €
4,82 €
4,24 €
3,79 €
Reel
3,48 €
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 2312 20% ESR=100mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,18 €
0,662 €
0,609 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 500
33 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 20.79 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Cut Tape
1,28 €
0,894 €
0,656 €
Reel
0,548 €
0,512 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,37 €
0,955 €
0,702 €
Reel
0,528 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2312 45 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,18 €
0,816 €
0,602 €
Reel
0,46 €
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,49 €
1,02 €
0,877 €
0,764 €
Reel
0,665 €
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=10mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,32 €
0,912 €
0,659 €
Reel
0,544 €
Min.: 1
Mult.: 1
: 500
68 uF 6.3 VDC SMD/SMT 20 % 2312 100 mOhms 42.84 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,27 €
0,886 €
0,652 €
Reel
0,494 €
Min.: 1
Mult.: 1
: 500
82 uF 8 VDC SMD/SMT 20 % 2312 45 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms Non-Stocked Lead-Time 26 Weeks
Reel
3,55 €
Min.: 500
Mult.: 500
: 500
100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,565 €
Min.: 2.500
Mult.: 2.500
: 2.500
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=7mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,92 €
2,17 €
1,87 €
1,65 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=9mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
2,77 €
2,06 €
1,78 €
1,57 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=10mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,91 €
2,18 €
2,00 €
1,61 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 500
1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=60mOhms Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,94 €
2,18 €
1,88 €
1,66 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 2.500
15 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,09 €
1,48 €
1,27 €
1,12 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 500
150 uF 8 VDC SMD/SMT 20 % 2917 25 mOhms 120 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,82 €
Min.: 2.500
Mult.: 2.500
: 2.500
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,69 €
Min.: 2.500
Mult.: 2.500
: 2.500
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,06 €
1,46 €
1,26 €
1,10 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,10 €
1,45 €
1,19 €
1,10 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 500
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2917 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
2,65 €
1,93 €
1,66 €
1,46 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 500
150 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 60 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 2917 20% ESR=45mOhm Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,53 €
1,06 €
0,903 €
0,786 €
Reel
0,608 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=6mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
2,24 €
1,58 €
1,36 €
1,20 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,64 €
1,10 €
0,886 €
0,819 €
Reel
0,706 €
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=55mOhms
Non-Stocked Lead-Time 26 Weeks
Cut Tape
1,82 €
1,28 €
1,10 €
0,963 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 500
150 uF 8 VDC SMD/SMT 20 % 2917 55 mOhms 120 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=15mOhms Non-Stocked Lead-Time 26 Weeks
Reel
0,796 €
Min.: 2.500
Mult.: 2.500
: 2.500
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel