6 GHz PCB Antennas Antennas

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Molex Antennas GPS & WiFi PCB Ant 16.6mmW 200mm LGTH Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.1 dBi, 2.6 dBi, 3 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 200 mm Coax 146220
Molex Antennas 600MHz-6GHz MonoPole LP FlexAnntena 150mm Non-Stocked
Min.: 1.200
Mult.: 1.200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.5 dBi, 4.8 dBi, 5.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 150 mm Coax 207901
TE Connectivity Antennas 2108784-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE GNSS 3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band SMD/SMT Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 45.6 mm 130.3 mm 4.2 mm Bulk
TE Connectivity Antennas 2195852-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 4.5 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band Through Hole Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 80 mm 119.52 mm 21 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 200 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 50 Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount SMD/SMT 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC UFL 50 Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount U.FL Female U.FL Female 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC MHF4 50 Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC MHF4 200 Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 6 GHz Bluetooth WiFi 6, WiFi 6E PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C Embedded Monopole 3 Band Adhesive Mount MHF4 Female MHF4 5 GHz WiFi 43 mm 11 mm 1.3 mm Coaxial W63RPC Bulk
ABRACON Antennas 3 - 6GHz UWB Chip Antenna SMD Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3 GHz 6 GHz 5.79 dBi 50 Ohms - 30 C + 85 C Chip 1 Band PCB Mount SMD/SMT 10 mm 4 mm 1.5 mm ACR Reel
Taoglas Antennas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ground Coupled Antenna 2.4 GHz 6 GHz PCB Trace I-Bar Flex 2.5 dBi, 4.5 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 2 Band Adhesive Mount MMCX Male MMCX Male WiFi, Bluetooth, Zigbee, DSRC, V2V 45 mm 7 mm 0.1 mm 1.37 mm Coax Freedom Bulk
ABRACON AEBC1101X-S
ABRACON Antennas 5G/4G/LTE CELLULAR WHIP ANT SWIVEL SMA(M) Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 600 MHz 6 GHz Whip 3 dBi 50 Ohms 3 - 30 C + 65 C 1 Band PCB Mount Connector SMA 115 mm AEB Bag
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 4913mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 200

Multiprotocol Antennas PCB Antennas Passive Antenna 1.1 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar Flex 4.88 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.13 mm 193 mm RF1.13 Bag
Quectel Antennas Embedded, 600-6000, 5G, FPC with cable, 184 +/-3, IPEX ?, Adhesive, 90.15 15.2 0.13 (not recommended) Non-Stocked Lead-Time 11 Weeks
Min.: 200
Mult.: 200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX UHF PCB Trace I-Bar Flex 4.36 dBi 50 Ohms 3.5 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 90.15 mm 15.2 mm 0.13 mm 193 mm RF1.13