Littelfuse MLA Series Varistors

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 26V 300A 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 26 VDC 60 V 1040 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 30A 1270pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VDC 13 V 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1380 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 22 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1380 pF - 55 C + 125 C Reel
Littelfuse Varistors 3.5V 120A 2530pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 2530 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 100A 6000pF Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6000 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6000 pF - 55 C + 125 C Reel
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 74 V 30 A 100 mJ 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VDC 72 V 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors MLV SMF FOR AUTO Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA Reel
Littelfuse Varistors 30 VDC .9J 68V-CL 220A PK Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

MLA MLVs 1210 (3225 metric) 30 VDC 68 V 1.76 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

MLA Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

MLA 1210 (3225 metric) 30 VDC 68 V 1820 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 42 VDC 92 V 425 pF - 55 C + 125 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 32 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

MLA Reel
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 17 Weeks
Min.: 2.500
Mult.: 2.500

MLA 1206 (3216 metric) 48 VDC 100 V 350 pF Bulk
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

MLA 1206 (3216 metric) 48 VDC 100 V 350 pF Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MLA Reel
Littelfuse Varistors 48V 250A 520pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2.000

MLA 1210 (3225 metric) 48 VDC 105 V 500 pF Reel, Cut Tape
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 15.000

MLA PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.5 VDC 28 V 1 A 33 pF - 40 C + 85 C Reel, Cut Tape, MouseReel