Littelfuse LA Series Varistors

Results: 932
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 420V 600pF Non-Stocked Lead-Time 19 Weeks
Min.: 2.400
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 720 V 1.06 kV 20 mm 6.5 kA 160 J 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA 560 VDC 1.06 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA 560 VDC 1.06 kV Reel
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 7 mm 1.2 kA 55 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 420V 140pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 10 mm 2.5 kA 140 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 420V 300pF Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA 560 VDC 1.06 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA 560 VDC 1.06 kV Reel
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 7 mm 1.2 kA 55 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 10 mm 2.5 kA 140 pF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 14 mm 4.5 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.200
Mult.: 400
: 400

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA 560 VDC 1.06 kV Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 400
: 400

LA 560 VDC 1.06 kV Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.12 kV 7 mm 1.2 kA 55 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

LA 560 VDC 1.12 kV Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 24 Weeks
Min.: 4.500
Mult.: 900

LA Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 1.000

LA 615 VDC 1.24 kV Bulk