Littelfuse ZA Series Varistors

Results: 955
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA 22 VDC 53 V Reel
Littelfuse Varistors 4V to 460V ZA Varistor Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 50 V 20 mm 2 kA 60 J 13 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA 22 VDC 50 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA 22 VDC 50 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 5 mm 100 A 600 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 22 VDC 53 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 7 mm 250 A 1.3 nF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 22 VDC 53 V Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 10 mm 500 A 3 nF - 55 C + 85 C Reel
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA 22 VDC 53 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 53 V 14 mm 1 kA 7 nF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Min.: 3.500
Mult.: 500
: 500

ZA 22 VDC 53 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 50 V 20 mm 2 kA 13 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA 22 VDC 50 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 500
: 500

ZA 22 VDC 50 V Reel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 297 V to 380 V 540 V 5 mm 400 A 9 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 4.500
Mult.: 1.500

ZA 275 VDC 540 V Bulk
Littelfuse Varistors 210V 400A 60pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 9 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA 275 VDC 540 V Bulk
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 275 VDC 540 V Reel
Littelfuse Varistors 210V 400A 60pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 9 J 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 275 VDC 540 V Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 210 VAC 275 VDC 540 V 5 mm 400 A 60 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA 275 VDC 540 V Reel