Littelfuse MLA Series Varistors

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 30A 90pF 9.602In Stock
10.000Expected 12/28/2026
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV SMF FOR AUTO 3.021In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 25 VAC 30 VDC 43 V 67 V 180 A 1 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 33V 180A 500pF 8.006In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.910In Stock
Min.: 1
Mult.: 1
: 4.000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 3.738In Stock
5.000Expected 12/17/2026
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 46 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.154In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 250A 520pF 17.207In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 55.192In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 81In Stock
Min.: 1
Mult.: 1
: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 9 VDC 9.3 V 25.5 V 30 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 33.307In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 120A 1840pF 9.153In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1840 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 150A 3500pF 11.369In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5 VDC 7.1 V 17.5 V 150 A 400 mJ 3500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .4J 17.5V-CL 150A P 8.350In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5 VDC 17.5 V 3500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56V 180A 180pF 2.581In Stock
10.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 4.946In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 5.717In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10.228In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF 22V-CLAMP@1A-PK 14.236In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40A 12V 410pf 2.856In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 2.434In Stock
Min.: 1
Mult.: 1

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5.300In Stock
Min.: 1
Mult.: 1
: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF 2.524In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 7.501In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF 2.357In Stock
2.500Expected 9/29/2026
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 30A 125pF 2.448In Stock
2.500Expected 8/13/2026
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel