Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 280VAC/40A, 17-32VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 120

Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/25A, 4-15VDC In, Zero Cross, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 120

Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC 7.5 mA to 34 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/25A, 4-15VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

Panel Mount 25 A 48 VAC to 660 VAC 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/25A, 17-32VDC In, Zero Cross, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 120

Panel Mount 25 A 48 VAC to 660 VAC 17 VDC to 32 VDC 13 mA to 24 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/25A, 17-32VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

Panel Mount 25 A 48 VAC to 660 VAC 17 VDC to 32 VDC 13 mA to 24 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/40A, 4-15VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 105
Mult.: 105

Panel Mount 40 A 48 VAC to 660 VAC 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/40A, 17-32VDC In, Zero Cross, Faston Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 40 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 660VAC/40A, 17-32VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 105
Mult.: 105

Panel Mount 40 A 48 VAC to 660 VAC 17 VDC to 32 VDC 13 mA to 24 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 280VAC/25A, 4-15VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 130
Mult.: 130

Panel Mount 25 A 24 VAC to 280 VAC 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 280VAC/25A, 17-32VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 130
Mult.: 130

Panel Mount 25 A 24 VAC to 280 VAC 17 VDC to 32 VDC 13 mA to 24 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 280VAC/40A, 4-15VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 120

Panel Mount 40 A 24 VAC to 280 VAC 4 VDC to 15 VDC 7.5 mA to 34 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, 280VAC/40A, 17-32VDC In, Instantaneous, Faston Non-Stocked Lead-Time 18 Weeks
Min.: 110
Mult.: 110

Panel Mount 40 A 24 VAC to 280 VAC 17 VDC to 32 VDC 13 mA to 24 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,90-280V,ZC,NC Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,18-36VAC,RN Non-Stocked Lead-Time 18 Weeks
Min.: 265
Mult.: 265

Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,18-36V,ZC,NC Non-Stocked Lead-Time 18 Weeks
Min.: 230
Mult.: 230

Panel Mount 10 A 24 VAC to 140 VAC 1 Form B (SPST-NC) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 25A,90-280VAC,RN Non-Stocked Lead-Time 18 Weeks
Min.: 265
Mult.: 265

Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 25A,90-280V,ZC,NC Non-Stocked Lead-Time 18 Weeks
Min.: 225
Mult.: 225

Panel Mount 25 A 24 VAC to 140 VAC 1 Form B (SPST-NC) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 25A,18-36VAC,RN Non-Stocked Lead-Time 18 Weeks
Min.: 265
Mult.: 265

Panel Mount 25 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 140VAC/25A, 90-280VAC In, Zero Cross, w/Standoffs Non-Stocked Lead-Time 18 Weeks
Min.: 240
Mult.: 240

Panel Mount Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 40A,90-280VAC,RN Non-Stocked Lead-Time 18 Weeks
Min.: 235
Mult.: 235

Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 40A,90-280V,ZC,NC Non-Stocked Lead-Time 18 Weeks
Min.: 200
Mult.: 200

Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 2 mA to 4.9 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 40A,18-36VAC,ZC Non-Stocked Lead-Time 18 Weeks
Min.: 235
Mult.: 235

Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 40A,18-36VAC,RN Non-Stocked Lead-Time 18 Weeks
Min.: 235
Mult.: 235

Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,18-36VAC,ZC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,18-36VAC,RN Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each