Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/25A 4-20mA Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

Panel Mount 25 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/75A 4-20mA Non-Stocked Lead-Time 18 Weeks
Min.: 5
Mult.: 5

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/110A 0-5VDC Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Panel Mount 110 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/15A 0-5VDC Non-Stocked Lead-Time 18 Weeks
Min.: 35
Mult.: 35

Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC - 30 C + 80 C 56.1 mm 56.1 mm 26.7 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/25A 0-5VDC Non-Stocked Lead-Time 18 Weeks
Min.: 30
Mult.: 30

Panel Mount 25 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/40A 0-5VDC Non-Stocked Lead-Time 18 Weeks
Min.: 25
Mult.: 25

Panel Mount 40 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 5 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 VAC/25A 2-7VDC Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

Panel Mount 25 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 2 VDC to 7 VDC 4 mA - 30 C + 80 C 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, LVAC In, Zero Cross Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, DC In, Zero Cross, Thermal Pad, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, LVAC In, Zero Cross Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/100A, AC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

Panel Mount 100 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/100A, LVAC In,Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 110
Mult.: 110

Panel Mount 100 A 24 VAC to 280 VAC 18 VAC to 36 VAC 13 mA to 15 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, AC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

Panel Mount 125 A 24 VAC to 280 VAC 90 VAC to 280 VAC 6 mA to 10 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, LVAC In,Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 100
Mult.: 100

Panel Mount 125 A 24 VAC to 280 VAC 18 VAC to 36 VAC 13 mA to 15 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/10A, DC In, Zero Cross Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/10A, AC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 170
Mult.: 170

Panel Mount 10 A 48 VAC to 660 VAC 90 VAC to 280 VAC 6 mA to 10 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/10A, LVAC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 170
Mult.: 170

Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, AC In, Zero Cross, Thermal Pad, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount 10 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/75A, LVAC In, Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 115
Mult.: 115

Panel Mount 75 A 48 VAC to 660 VAC 18 VAC to 36 VAC 13 mA to 15 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/100A, LVAC In,Zero Cross Non-Stocked Lead-Time 18 Weeks
Min.: 105
Mult.: 105

Panel Mount 100 A 48 VAC to 660 VAC 18 VAC to 36 VAC 13 mA to 15 mA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, Thermal Pad Non-Stocked Lead-Time 16 Weeks
Min.: 90
Mult.: 90

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/125A, AC In, Zero Cross Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/25A, DC In, Instantaneous, w/Standoffs Non-Stocked Lead-Time 16 Weeks
Min.: 20
Mult.: 20

Panel Mount Each