Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280VAC,RN Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount Each
Crydom Solid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,90-280V,RN Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 90 VAC to 280 VAC 2.2 mA to 10 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC/ 10A 3-32VDC RN Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 660VAC/50A, 3-32VDC In, Zero Cross, IOP Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 30 mA - 40 C + 80 C 76.2 mm 44.5 mm 29.2 mm Each
Crydom Solid State Relays - SSRs DC 90-280V 6 mA @ 120 Vrms Non-Stocked Lead-Time 8 Weeks
Min.: 20
Mult.: 20

Panel Mount 50 A 48 VAC to 660 VAC 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.4 mm 45.7 mm 33 mm Each
Crydom Solid State Relays - SSRs DIN Mt 200 VDC/3A out 20-28 VDC input Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 1 VDC to 200 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs Plug In 80VDC 5A 5-15VDC Control Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Socket Mount 5 A 1 VDC to 80 VDC 1 Form A (SPST-NO) 5 VDC to 15 VDC 11 mA to 42.8 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 20A4-8VDCZC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 20 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 8 VDC 8.5 mA Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 20A10-14VDCZC Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 20 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM SSR, 660Vac/18A , 18-36Vac In, ZC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 10 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SER HA AC CTL SCROUT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 75 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Panel Mount 90 A 330 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 4A, 3-32VDC, ZC Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PCB Mount 3 A 280 VAC SIP-4 3 VDC to 32 VDC 23 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount UPD Three-Phase 240V / 15A Ran PCB Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PCB Mount 15 A 280 VAC 3 Form A (3PST-NO) SIP-8 3 VDC to 32 VDC 14 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Each
Crydom Solid State Relays - SSRs 25A/240Vac DC In ZC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 10A/240Vac DC In ZC Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 75A/480Vac DC In ZC Non-Stocked Lead-Time 8 Weeks
Min.: 10
Mult.: 10

Panel Mount 75 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 125A/480Vac DC In RAN Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA Each
Crydom Solid State Relays - SSRs 40A/240Vac 4-15Vdc ZC QC Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10

Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 15 VDC 7.5 mA to 34 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/110A 0-10Vdc
Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

Panel Mount 110 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 10 VDC Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/25A 0-10Vdc Non-Stocked Lead-Time 16 Weeks
Min.: 5
Mult.: 5

Panel Mount 25 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 10 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/75A 0-10Vdc Non-Stocked Lead-Time 20 Weeks
Min.: 5
Mult.: 5

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 10 VDC Each
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/90A 2-10Vdc Non-Stocked Lead-Time 16 Weeks
Min.: 10
Mult.: 10

Panel Mount 90 A 100 VAC to 240 VAC 1 Form A (SPST-NO) Hockey Puck 2 VDC to 10 VDC 4 mA - 30 C + 80 C 58.4 mm 45.7 mm 23 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/110A 4-20mA Non-Stocked Lead-Time 18 Weeks
Min.: 20
Mult.: 20

Panel Mount 110 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA Each