Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs 40A 480V
10Expected 10/28/2026
Min.: 1
Mult.: 1

Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 50A 660VAC DC
174On Order
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 480VAC DC 40In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 660VAC DC
20Expected 10/13/2026
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In
20Expected 9/17/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - PCB Mount UPD Three-Phase 240V 15A ZC Panel Mt
20Expected 8/27/2026
Min.: 1
Mult.: 1

Panel Mount 15 A 280 VAC 3 Form A (3PST-NO) SIP-8 3 VDC to 32 VDC 14 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Each
Crydom Solid State Relays - SSRs 10A/60Vdc DC In Xstr
180On Order
Min.: 1
Mult.: 1

Panel Mount 10 A 3 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 30A/50Vdc DC In FET
80Expected 11/2/2026
Min.: 1
Mult.: 1

Panel Mount 30 A 1 VDC to 50 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 22.5mm, 20A/240Vac DC In ZC Contactor
13Expected 10/22/2026
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 48 VAC to 600 VAC 4 VDC to 32 VDC 16 mA to 19 mA Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 3-32VDC RN
40Expected 8/26/2026
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 60VDC/100A, 3.5-32VDC In, FET Output, TP
10Expected 12/1/2026
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 280VAC/90A , 3-32VDC In, ZC
20Expected 8/31/2026
Min.: 1
Mult.: 1

Panel Mount 90 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/80A 4-32VDC
10Expected 8/31/2026
Min.: 1
Mult.: 1

Panel Mount 80 A 1 VDC to 72 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY
18Expected 12/8/2026
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 500 VDC 1 Form A (SPST-NO) 30 VDC to 60 VDC 12 mA to 17 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/60A 4-32VDC
40On Order
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 3-10 VDC input
20On Order
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 100 VDC
100Expected 11/2/2026
Min.: 1
Mult.: 1

Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) 21 VDC to 27 VDC 9 mA to 14 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs 5VDC 18A PNL W/SNUBR
182On Order
Min.: 1
Mult.: 1

Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 15 VDC 15 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC
38Expected 12/8/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 125A 480V DC INPUT
20Expected 12/14/2026
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Instantaneous
10Expected 12/1/2026
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC
19Expected 8/27/2026
Min.: 1
Mult.: 1

Panel Mount 160 A 7 VDC to 150 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C 103.99 mm 73.5 mm 43.1 mm Each
Crydom Solid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC w/pad
5Expected 11/24/2026
Min.: 1
Mult.: 1

Panel Mount 160 A 7 VDC to 150 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C 103.99 mm 73.5 mm 43.1 mm Each
Crydom Solid State Relays - SSRs PM SSR 48VDC/160A 4-32VDC w/pad
15On Order
Min.: 1
Mult.: 1

Panel Mount 160 A 7 VDC to 48 VDC 1 Form A (SPST-NO) 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-5V In
20Expected 8/31/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each