Each Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs DIN Rail Mount SSR 60V DC 10 AMP
20Expected 9/17/2026
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 0 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 530VAC/30A 4.5-32VDC In,ZC
20Expected 9/29/2026
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 20A SIP
40Expected 9/4/2026
Min.: 1
Mult.: 1

PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR
172On Order
Min.: 1
Mult.: 1

PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 12 VDC 10 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) Each
Crydom Solid State Relays - PCB Mount 24VDC/3.5A, 24VDC in 6mm SIP SSR
77Expected 9/24/2026
Min.: 1
Mult.: 1

PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) SIP-4 15 VDC to 30 VDC 7 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) Each
Crydom Solid State Relays - SSRs 0.15-25A DC CONTROL
31On Order
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 3-32VDC
40Expected 10/6/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac 5A, 3-15Vdc,ZC
107On Order
Min.: 1
Mult.: 1

PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 12A,3.5-32VDC In
76Expected 8/28/2026
Min.: 1
Mult.: 1

Panel Mount 12 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 240VAC DC 101In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 40A 240VAC DC
90On Order
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 75A 240VAC DC
60Expected 10/5/2026
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3.5A, 3-32VDC,ZC
200On Order
Min.: 1
Mult.: 1

PCB Mount 3 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 3 mA - 30 C + 80 C 43.2 mm (1.701 in) 11.9 mm (0.469 in) 29.9 mm (1.177 in) Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 72VDC/20A 4-32VDC
40Expected 11/5/2026
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/40A 4-32VDC
20Expected 9/22/2026
Min.: 1
Mult.: 1

Panel Mount 40 A 1 VDC to 150 VDC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C Each
Crydom Solid State Relays - SSRs PM IP00 SSR 60VDC 7A, 3.5-32VDC,NC
40Expected 10/12/2026
Min.: 1
Mult.: 1

Panel Mount 7 A 3 VDC to 48 VDC 1 Form B (SPST-NC) Hockey Puck 3.5 VDC to 32 VDC 2.2 mA to 25 mA - 30 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 20A 4-32VDC 200VDC
92Expected 9/15/2026
Min.: 1
Mult.: 1

DIN Rail Mount 20 A 1 VDC to 200 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 116.5 mm Each
Crydom Solid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw
19Expected 10/23/2026
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 93.2 mm 22.5 mm 133.8 mm Each
Crydom Solid State Relays - SSRs 12A 240VAC Out 4-32VDC In, 18mm UL
22Expected 10/20/2026
Min.: 1
Mult.: 1

DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 18.3 mm 83.7 mm Each
Crydom Solid State Relays - SSRs 3A 600VAC Out 4-32VDC In, 11mm UL
33Expected 11/30/2026
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input
50Expected 8/31/2026
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs Plug In 280VAC 5A 5-15VDC CNT ZC
376On Order
Min.: 1
Mult.: 1

Socket Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC 3.8 mA to 33.8 mA - 30 C + 80 C 29 mm 12.7 mm 27.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 10A21-27VDC
292Expected 9/2/2026
Min.: 1
Mult.: 1

Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 21 VDC to 27 VDC 9 mA to 14 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 5A21-27VDC
75Expected 11/24/2026
Min.: 1
Mult.: 1

Panel Mount 5 A 3 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 21 VDC to 27 VDC 9 mA to 14 mA - 30 C + 80 C 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs 18A 240V DC
34Expected 9/3/2026
Min.: 1
Mult.: 1

Panel Mount 18 A 24 VAC to 280 VAC Hockey Puck 3 VDC to 15 VDC 15 mA Each