1.6 mm White LEDs

Results: 1.837
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON LTW-C230DS
LITEON White LEDs SMD White LED 180-450mcd@20mA 29.298In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 450 mcd 130 deg 20 mA 3.6 V 72 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 85 C Yellow 1.5 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED XEGAWT-H2-0000-000-00000UT122G
Cree LED White LEDs White 2200 K 90-CRI, XLamp XEG Series 108In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 180 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear XLamp Element G Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K MIN-CRI XLamp XEG Series 2.300In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 7000 K 320 lm 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XD16AW 2.728In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 139 lm 80 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XEG Series 1.042In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4500 K 300 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
LITEON LTW-21TS5
LITEON White LEDs White 70mcd 2.760In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT White 28 mcd 70 deg 5 mA 3.15 V 70 mW 3.2 mm 1.6 mm 1.1 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
LITEON LTW-216TS5
LITEON White LEDs White 80mcd 6.710In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 180 mcd 140 deg 5 mA 3.2 V 70 mW 3.2 mm 1.6 mm 0.6 mm - 20 C + 80 C Yellow 1.6 mm x 1.6 mm Square Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs 2016 MP WHITE 3000K 90-CRI 78.900In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 23 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 6500K 95-CRI 62.815In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs WHITE 4500K 80-CRI 1.737In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5000 K 280 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.548In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5000 K 125 lm 70 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 1.936In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Warm White 3000 K 109 lm 80 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.699In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 6200 K 125 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E White Light Emitting Diode 6.189In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) Cool White 6500 K 133 lm 120 deg 350 mA 2.75 V 1.6 mm 1.6 mm 1.6 mm + 150 C Colorless 1.872 mm Dome Clear XQEAWT-P
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.636In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5000 K 117 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.868In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 4000 K 117 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.624In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 6500 K 125 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs XLamp XQ-E HI White Light Emitting Diode 2.625In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5700 K 125 lm 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
Cree LED White LEDs 2016 MP WHITE 3000K 80-CRI 58.165In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 26.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3500K 80-CRI 9.750In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 27 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 4000K 80-CRI 42.931In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3000K 90-CRI 52.038In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 23 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3500K 90-CRI 9.819In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 23.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 4000K 90-CRI 33.792In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs White 5700 K 70-CRI, XLamp XEG Series 950In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT 0806 (2016 metric) Cool White 5700 K 320 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel