3.45 mm White LEDs

Results: 6.233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 2850 K 85-CRI, XLamp XPLAWT 191In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 312 lm 85 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPLBWT 399In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 505 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XPPAWT 1In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 320 lm 70 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI
1.000On Order
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 380 lm 90 120 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XPGBWT 1In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 2700 K 114 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPGBWT
7.906Expected 8/25/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 3000 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 3000 K 70-CRI, XLamp XP-G3 LED
6.000On Order
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 70-CRI
2.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 6500K 70 CRI
3.344On Order
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 371 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
3.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 5000 K 403 lm 70 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
3.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 403 lm 70 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
3.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 338 lm 80 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
3.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 294 lm 90 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Lumileds White LEDs 5000K 70CRI
19.800Expected 9/22/2026
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 680 lm 70 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPCWHT 1In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 56.8 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6350 K 70-CRI, XLamp XPEWHT
643Expected 8/17/2026
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 6350 K 114 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGBWT
976On Order
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 6200 K 156 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGBWT
500Expected 8/28/2026
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Cool White 6200 K 139 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 1In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
2.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 3000 K 371 lm 70 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
2.000Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 6500 K 393 lm 70 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
2.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 5000 K 360 lm 80 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XP-G Prime Light Emitting Diode White
2.000Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 4000 K 360 lm 80 120 deg 700 mA 2.9 V 3.45 mm 3.45 mm 2.38 mm + 150 C Colorless 1.65 mm Dome Clear XPGPWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XTEAWT
1.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 130 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MLEAWT
3.728Expected 8/13/2026
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 6500 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel