3.45 mm White LEDs

Results: 6.233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 3500 K 80-CRI, XLamp XPCWHT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 67.2 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3750 K 75-CRI, XLamp XPCWHT 805In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 3750 K 67.2 lm 75 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPCWHT 950In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 73.9 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPCWHT 914In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6200 K 87.4 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XPGWHT 1.734In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4500 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XPGWHT 2.883In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 6200 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLAWT 1.272In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 424 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 3000K, CRI70 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 3975 K 141 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 3000K, CRI80 1.977In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 3975 K 123 lm 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI70 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4400 K 147 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 4400K, CRI80 1.830In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4400 K 133 lm 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 6500K, CRI70 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 6500 K 150 lm 70 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
American Bright LED White LEDs 3535 1W-5W WHITE SMT LED, 6500K, CRI80 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT White 6500 K 80 130 deg 3.05 V 3.46 mm 3.45 mm 1.9 mm - 40 C + 90 C 2.82 mm x 0.6 mm Dome Reel, Cut Tape
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPLBWT 145In Stock
Min.: 1
Mult.: 1
: 100

White LEDs SMD/SMT SMD-2 Warm White 3000 K 334 lm 80 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear XPLAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K MIN-CRI XLamp XTEAWT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K MIN-CRI XLamp XTEAWT 950In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 156 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XTEAWT 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 148 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPCWHT 33In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Warm White 3000 K 62 lm 80 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White, Wide Rank CCT XLamp XPCWHT 3In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 5000 K to 10000 K 87.4 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10500K 65-CRI, XLamp XPEBTT 1.201In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 10500 K 320 lm 65 125 deg 1.05 A 3.5 V 3.6 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBTT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPEBWT 351In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 107 lm 80 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XPEBWT Series 200In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Warm White 3000 K 80.6 lm 90 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 10000K 70-CRI, XLamp XPEWHT 394In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Cool White 10000 K 114 lm 70 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 85-CRI, XLamp XPEWHT 356In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT Warm White 2700 K 65 lm 85 115 deg 350 mA 3.05 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPEWHT Reel, Cut Tape, MouseReel