3.45 mm White LEDs

Results: 6.233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 510 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 999In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 510 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 828In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 550 lm 68 120 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 392In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 550 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 485In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 550 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 532In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 590 lm 68 135 deg 350 mA 2.75 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI 419In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 90-CRI 446In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 440 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 90-CRI 743In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 410 lm 90 120 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPPAWT 896In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 90 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XPGWHT 15.537In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 6000 K 130 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 70-CRI 165In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 968In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs HORTICULTURE WHITE LED 645In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs HORTICULTURE WHITE LED 990In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 S Line
Cree LED White LEDs WHITE 3000K 70 CRI 740In Stock
1.000Expected 8/31/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 360 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 5700K 90 CRI 138In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 294 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 5000K 90 CRI 433In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 294 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED White LEDs WHITE 6500K NO MIN CRI 1.040In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Cool White 6500 K 327 lm 70 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K NO MIN CRI 1.190In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Neutral White 4000 K 294 lm 80 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs WHITE 3000K NO MIN CRI 939In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 3.45 mm x 3.45 mm Warm White 3000 K 218 lm 90 120 deg 3 A 3.23 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 1.53 mm Round Clear Reel, Cut Tape
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPPAWT 261In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 300 lm 80 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear XLamp XP-P LED Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 3000K 80CRI 2.270In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 300 lm 80 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 5000K 80CRI 1.595In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 323 lm 80 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel