3.45 mm White LEDs

Results: 6.233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 400In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 4000 K 635 lm 70 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 400In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 5700 K 550 lm 80 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 400In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 5700 K 475 lm 90 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 792In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2200 K 250 lm 90 120 deg 350 mA 11 V 3.45 mm 3.45 mm 1 mm Round XHP35B-HI Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B HI Light Emitting Diode 795In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2400 K 290 lm 90 120 deg 350 mA 11 V 3.45 mm 3.45 mm 1 mm Round XHP35B-HI Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XP-G3 LED 904In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 70-CRI, XLamp XPGBWT 987In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Neutral White 4250 K 130 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2850 K 80-CRI, XLamp XPGBWT 991In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2850 K 130 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 2850 K 70-CRI, XLamp XPGBWT 934In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT SMD-2 Warm White 2850 K 139 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP35B 390In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPGWHT 916In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 122 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XPLAWT 400In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 6200 K 491 lm 65 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 85-CRI, XLamp XPLAWT 344In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 357 lm 85 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XPLBWT 494In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 373 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XTEAWT 997In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 114 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XPCWHT 945In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 93.9 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XHP35B Light Emitting Diode 218In Stock
Min.: 1
Mult.: 1
: 500

White LEDs PCB Mount 5700 K 635 lm 70 135 deg 350 mA 11 V 3.45 mm 3.45 mm 2.65 mm 3.7 mm x 2.09 mm Round XHP35B-3V Reel, Cut Tape
Lumileds White LEDs Warm-white 70 CRI 20.000In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs 3535 Warm White 3000K 70 120 deg 2 W 3.45 mm 3.45 mm Dome Reel, Cut Tape
Lumileds White LEDs Neutral-white 70 CRI 19.590In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs 3535 Neutral White 4000K 70 120 deg 2 W 3.45 mm 3.45 mm Dome Reel, Cut Tape
Cree LED White LEDs WHITE 6500K 70-CRI 840In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 Metric) White 6500 K 808 lm 70 120 deg 2 A 3 V 3.45 mm 3.45 mm 0.8 mm + 85 C + 105 C Round XPLRWA
Cree LED White LEDs WHITE 5000K 70-CRI 1.336In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1414 (3535 Metric) White 5000 K 808 lm 70 120 deg 2 A 3 V 3.45 mm 3.45 mm 0.8 mm + 85 C + 105 C Round XPLRWA
Lumileds White LEDs 4000K 80CRI 21.012In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 590 lm 80 120 deg 1.4 A 2.87 V 2 W 3.45 mm 3.45 mm 2.35 mm - 40 C + 135 C Colorless 1.7 mm x 1.7 mm Dome Clear LUXEON HL4X Reel, Cut Tape, MouseReel
Lumileds White LEDs WHITE 6500K 70CRI 37.214In Stock
Min.: 1
Mult.: 1
: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 355 lm 70 120 deg 700 mA 2.8 V 2 W 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds White LEDs 3000K 80CRI 20.000In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1414 Cool White 3000 K 517 lm 80 115 deg 1.6 A 2.88 V 2 W 3.45 mm 3.45 mm 0.74 mm - 40 C + 135 C Colorless Square Clear LUXEON HL4Z Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 6500K 70-CRI 990In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT White 70 120 deg 2 A 3 V 3.45 mm 3.45 mm 0.8 mm Round XPLRWA