Reel White LEDs

Results: 22.041
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 52.361In Stock
Cut Tape
0,318 €
0,169 €
0,081 €
0,073 €
Reel
0,041 €
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 30.703In Stock
Cut Tape
0,31 €
0,212 €
0,151 €
0,122 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON HL1Z 21.970In Stock
Cut Tape
0,714 €
0,495 €
0,362 €
0,303 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT CSP-2 Neutral White 4000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 90-CRI, LUXEON HL1Z 14.665In Stock
Cut Tape
0,705 €
0,493 €
0,361 €
0,302 €
Reel
0,282 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT CSP-2 Cool White 5000 K 111 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON HL2Z 22.316In Stock
Cut Tape
0,757 €
0,524 €
0,381 €
0,325 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON Z ES 3.249In Stock
Cut Tape
2,61 €
1,94 €
1,51 €
1,32 €
1,25 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 70 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 5000 5.357In Stock
Cut Tape
0,464 €
0,379 €
0,315 €
0,311 €
Reel
0,288 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT White 5000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 81.953In Stock
Cut Tape
0,396 €
0,261 €
0,174 €
0,12 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, 2835 Size, G Class 56.874In Stock
Cut Tape
0,112 €
0,096 €
0,083 €
0,075 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Warm White 3000 K 27 lm 80 120 deg 55 mA 2.67 V 147 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, 5050 Size, K Class 16.872In Stock
Cut Tape
0,636 €
0,55 €
0,474 €
0,427 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 400 lm 70 120 deg 400 mA 5.67 V 2.268 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XPGBWT 1.911In Stock
Cut Tape
1,27 €
1,20 €
1,17 €
1,08 €
Reel
0,83 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT SMD-2 Warm White 3000 K 156 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XPGBWT 1.270In Stock
Cut Tape
1,77 €
1,69 €
1,64 €
1,38 €
1,36 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT Neutral White 4000 K 122 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XP-G3 LED 2.989In Stock
Cut Tape
1,24 €
1,17 €
1,14 €
1,05 €
Reel
0,805 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 180 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 150 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.5, 2.25 PPF 1.907In Stock
Cut Tape
1,44 €
1,37 €
1,33 €
1,22 €
Reel
0,939 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XQEAWT 3.296In Stock
Cut Tape
1,07 €
1,01 €
0,98 €
0,825 €
Reel
0,693 €
Min.: 1
Mult.: 1
: 3.000
350 mA Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 42.027In Stock
Cut Tape
0,155 €
0,107 €
0,074 €
0,059 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 2835 Cool White 6500 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 3030 36.800In Stock
Cut Tape
0,198 €
0,137 €
0,096 €
0,077 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3030 Neutral White 4000 K 98 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 7.819In Stock
Cut Tape
1,07 €
0,747 €
0,547 €
0,456 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 530 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 19.320In Stock
Cut Tape
1,20 €
0,849 €
0,63 €
0,526 €
Reel
0,488 €
Min.: 1
Mult.: 1
: 1.000
Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 740 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CZ Color 1.871In Stock
Cut Tape
2,28 €
1,64 €
1,26 €
1,10 €
Reel
0,929 €
0,92 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT 0808 (2020 metric) Warm White 2700 K 89 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL1Z 18.063In Stock
Cut Tape
0,714 €
0,495 €
0,362 €
0,303 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 1.000
White LEDs SMD/SMT CSP-2 Warm White 2700 K 117 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 3.435In Stock
Cut Tape
2,79 €
2,01 €
1,57 €
1,38 €
1,32 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 2.000
White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2 W 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3535L 25.726In Stock
Cut Tape
0,421 €
0,29 €
0,208 €
0,171 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 5.000
White LEDs SMD/SMT 3535 Cool White 6500 K 36 lm 70 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Luminus Devices White LEDs 66.685In Stock
Cut Tape
0,215 €
0,145 €
0,102 €
0,082 €
Reel
0,068 €
Min.: 1
Mult.: 1
: 4.000
White LEDs SMD/SMT 3000 K 37 lm 90 120 deg 400 mA 2.75 V 1.16 W 3.5 mm 2.8 mm 0.7 mm - 40 C + 85 C Reel, Cut Tape
Lumileds White LEDs Mid-Power LEDs - Single Color White 3500K 90CRI LUMINOUS FLUX 95.610In Stock
Cut Tape
0,499 €
0,267 €
0,128 €
0,114 €
Reel
0,069 €
Min.: 1
Mult.: 1
: 4.000
White LEDs PCB Mount 3.5 mm x 2.8 mm Warm White 3500 K 34.5 lm 90 120 deg 2.71 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular LUXEON 2835HE Reel, Cut Tape