SMD/SMT White LEDs

Results: 30.610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 4000 K 80-CRI, XLamp MX6AWT 1.400In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-2 Neutral White 4000 K 100 lm 80 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 75-CRI, XLamp XPCWHT 2.946In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 80.6 lm 75 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 349In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 886 lm 80 115 deg 200 mA 34.5 V 31.3 W 15 mm 12 mm 1.5 mm - 40 C + 85 C Tinted Round Flat Diffused LUXEON CoB Core Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CMA3090-48V 81In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 11246 lm 80 115 deg 1.8 A 48 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 95-CRI, XLamp CMU1516-36V 359In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Neutral White 4000 K 1500 lm 98 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXB3070-36V 52In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 9000 lm 80 1.9 A 36 V 68.4 W Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 2700 K 80-CRI, XLamp MTGBEZ 389In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 560 lm 80 115 deg 185 mA 36 V 18.5 W 8.9 mm 8.9 mm 4.85 mm + 85 C Tinted 8.4 mm Dome Clear MT-G2 36V Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 70-CRI, XLamp XEG Series 1.042In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Neutral White 4500 K 300 lm 70 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP70B 193In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XPGWHT 822In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Warm White 2700 K 93.9 lm 80 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XPLBWT 912In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 505 lm 70 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 65-CRI, XLamp XPPAWT 504In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 3.617In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White 160mcd 3.3V PLCC-2 3.175In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT PLCC-2 Cool White 5500 K 160 mcd 120 deg 20 mA 3.3 V 84 mW 3 mm 2.8 mm 1.75 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Non-Diffused VLMW
Cree LED White LEDs White 4000 K 80-CRI, CHA0410-36V 343In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 786 lm 80 114 deg 175 mA 36 V 6.3 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 5.8 mm Round Clear Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3070-36V 116In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 8500 lm 80 115 deg 1.9 A 36 V 68.4 W 27.35 mm 27.35 mm 1.7 mm Tinted 23 mm Round Flat Clear Tray
Cree LED White LEDs White 3500 K 80-CRI, 5050 Size, Q Class 6.000In Stock
Min.: 2.000
Mult.: 2.000
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 3500 K 350 lm 80 120 deg 100 mA 23.5 V 2.35 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel
Cree LED White LEDs White 3000 K 90-CRI, 5050 Size, Q Class 7.238In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Warm White 3000 K 250 lm 90 120 deg 100 mA 23.5 V 2.35 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 70-CRI, XLamp XD16AW 3.155In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT Warm White 3000 K 130 lm 70 120 deg 2 A 2.97 V 1 W 1.6 mm 1.6 mm 0.7 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16AWT-P Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP50B 355In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT Neutral White 4000 K 1040 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, XLamp XHP50B 396In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 1120 lm 70 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 70-CRI, XLamp XHP70B 755In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 1590 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP70B 461In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 1200 lm 90 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XPLBWT 1.404In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 439 lm 80 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 75-CRI, XLamp MX3AWT 895In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-2 Cool White 6000 K 114 lm 75 120 deg 350 mA 3.7 V 2 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel