SMD/SMT White LEDs

Results: 30.610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 5000 K 70-CRI, XLamp XPCWHT 899In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 87.4 lm 70 115 deg 350 mA 3.2 V 2 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 5.2 mm Dome Water Clear XPCWHT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 333In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2200 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 298In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2332 lm 80 115 deg 450 mA 34.8 V 15.7 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Stanley Electric White LEDs Surface Mount LED 3.708In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 2 cd 120 deg x 120 deg 30 mA 3.4 V 160 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC2 3014 SnrsCRI80 8.576In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Warm White 2700 K 8 lm 80 120 deg 30 mA 3 V 105 mW 3 mm 1.4 mm 0.8 mm - 40 C + 80 C Colorless Rectangular Water Clear WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 95-CRI, XLamp CMU1516-36V 230In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1449 lm 98 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp CXB3590-36V 46In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-72V 40In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11000 lm 80 115 deg 1.2 A 72 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 7000 K MIN-CRI XLamp XEG Series 2.300In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0806 (2016 metric) Cool White 7000 K 320 lm 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 68-CRI, XLamp XHP70D 943In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 65-CRI, XLamp XPPAWT 410In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 360 lm 65 115 deg 1 A 3.58 V 3.5 W 3.45 mm 3.45 mm 0.75 mm + 85 C Colorless 3.45 mm x 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Dialight White LEDs SMD 0603 WHITE 8.186In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) White Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 WmWhCRI80 3.533In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45 lm 80 120 deg 180 mA 3 V 525 mW 5.4 mm 3 mm 0.9 mm - 40 C + 80 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-6 Series 661In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 1355 lm 90 120 deg 400 mA 36 V 15.2 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 6.3 mm Round Flat Diffused Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CMA3090-72V 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11720 lm 80 115 deg 1.2 A 72 V 86.4 W 27.35 mm 27.35 mm 1.15 mm + 140 C Yellow 23 mm Round Flat Clear Tray
Cree LED White LEDs White 4000 K 90-CRI, XLamp CMU1013-36V 330In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1661 lm 92 115 deg 360 mA 34.4 V 12 W 13.5 mm 13.5 mm 0.9 mm + 140 C Yellow 9.8 mm Round Flat Clear CMU1013 Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXB3590-36V 39In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 12000 lm 80 115 deg 2.4 A 36 V 86.4 W 24.85 mm 34.85 mm 1.7 mm 30 mm Round Flat Tray
Cree LED White LEDs White 5700 K 80-CRI, XLamp XHP70D 613In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XPLAWT 842In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 446 lm 65 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 4.107In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 5700 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs GW PLLRA1.EM 3.870In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT 0909 (2424 metric) Warm White 3000 K 83.2 cd 260 lm 80 120 deg 1.5 A 2.8 V 2 W 2.4 mm 2.4 mm 0.6 mm - 40 C + 125 C Square GW PLLRA1.EM Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 75-CRI, XLamp MX6AWT 1.369In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 114 lm 75 120 deg 300 mA 3.3 V 4 W 5 mm 5 mm 1.35 mm + 85 C Tinted 4.65 mm x 4.65 mm Square Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 85-CRI, XLamp XMLBWT 286In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-2 Cool White 5700 K 220 lm 85 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 234In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4193 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Luminus Devices White LEDs White 4000 K 80-CRI, CXM-22 Series 343In Stock
Min.: 1
Mult.: 1
White LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 6345 lm 80 120 deg 1.28 A 36 V 56 W 28 mm 28 mm 2.24 mm + 105 C Tinted 23.5 mm Round Flat Diffused XNOVA Tray