SMD/SMT White LEDs

Results: 30.610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1507-36V 1.118In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 730 lm 80 115 deg 200 mA 36 V 7.2 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 90-CRI, XLamp XMLBWT 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 200 lm 90 125 deg 700 mA 2.85 V 10 W 5 mm 5 mm 3.02 mm + 85 C Colorless 4.52 mm Dome Water Clear XMLBWT Reel, Cut Tape, MouseReel
Cree LED White LEDs 2835 MP WHITE 3000K 80-CRI 15.322In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm White 3000 K 80 120 deg 480 mA 2.68 V 200 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Rectangular Flat Clear
ams OSRAM White LEDs PC Green DURIS S 5 29.163In Stock
Min.: 1
Mult.: 1
: 4.500

White LEDs SMD/SMT SMD-2 Warm White 58 lm 120 deg 100 mA 2.95 V 3 mm 2.55 mm 0.6 mm - 40 C + 100 C Tinted Diffused GW PSLM32.UL Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 5600 K 95-CRI, CVM-45 Series 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Cool White 5600 K 33200 lm 95 120 deg 5 A 60 V 295 W 55 mm 55 mm 1.7 mm + 100 C Tinted 45.5 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 51.990In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 36 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXB1816-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2100 lm 80 115 deg 900 mA 35 V 17.85 mm 17.85 mm 1.7 mm Tinted Clear Tray
Cree LED White LEDs White 4000 K 70-CRI, XLamp CXB3590-36V 42In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 13000 lm 70 115 deg 2.4 A 36 V 86.4 W 34.85 mm 34.85 mm 1.7 mm - 40 C + 85 C Tinted 30 mm Round Flat Tray
Cree LED White LEDs White 3000 K 80-CRI, XLamp XBHAWT 999In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 240 lm 80 110 deg 700 mA 2.9 V 5 W 2.45 mm 2.45 mm 2.28 mm + 85 C Colorless 2.4 mm x 2.4 mm Dome Diffused XBHAWT Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPGBWT 997In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT Cool White 6500 K 130 lm 70 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XP-G3 LED 994In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 148 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 90-CRI, XLamp XP-G3 LED 1.091In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 114 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 90-CRI, XLamp XPLBWT 500In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 5050 3.832In Stock
Min.: 1
Mult.: 1
: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 768 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
New Energy White LEDs White 4000 K, 70 CRI Starboard JR5050 198In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Starboard White 4000 K 70 Tray
Wurth Elektronik White LEDs WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 4000K 3.178In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT White 4000 K 34 lm 120 deg 65 mA 2.8 V 1.3 W 3 mm 3 mm 0.67 mm - 40 C + 85 C Colorless Square Water Clear WL-SWTP Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 234In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-32 Series 235In Stock
Min.: 1
Mult.: 1
White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 13800 lm 90 120 deg 2.2 A 51 V 112.2 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused Sensus Series Gen 3 Tray
Luminus Devices White LEDs HortiLum COB LED 204In Stock
Min.: 1
Mult.: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Application Specific White 120 deg 54 V 140 W 38 mm 38 mm 1.37 mm + 105 C Tinted 32.8 mm Round Flat Diffused HortiLum White Tray
Luminus Devices White LEDs White 3000 K 80-CRI, MP-3030 Series 63.530In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 3030 Warm White 3000 K 34 lm 80 120 deg 65 mA 2.7 V 176 mW 3 mm 3 mm 0.7 mm - 40 C + 85 C Tinted Square Diffused MP-3030 Flip Chip Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 4000 K 90-CRI, MP-3030 Series 12.298In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 28 lm 90 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 12ZH Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 80-CRI, MP-3030 Series 13.543In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 139 lm 80 110 deg 150 mA 6 V 900 mW 3 mm 3 mm 0.65 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused 210H Reel, Cut Tape
Luminus Devices White LEDs White 4000 K 70-CRI, MP-5050 Series 38.014In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 705 lm 70 120 deg 640 mA 5.95 V 3.808 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 3.923In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 70-CRI, 5050 Size, P Class 22.311In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Neutral White 4000 K 400 lm 70 120 deg 100 mA 23.08 V 2.308 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape, MouseReel