SMD/SMT 2 mm White LEDs

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CZ Color 1.481In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CZ Color 3.000In Stock
7.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 110 lm 70 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
ROHM Semiconductor White LEDs PSML2 series high heat dissipation chip LED : ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. 1.539In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1607 (4520 matric) White 7.8 cd 90 mA 3.9 V 675 mW 4 mm 2 mm 0.6 mm - 40 C + 100 C Colorless 3.5 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 290In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 78 cd 224 lm 120 deg 700 mA 2.95 V 2 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG W-WT WT FC HI BRT LED 3200K 3.2V 1.134In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-2 Neutral White 3500 K 1.12 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 927In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 1.12 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 2.738In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-2 Warm White 3000 K 1.4 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 1.907In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 1.56 cd 120 deg 20 mA 3.2 V 100 mW 2.7 mm 2 mm 1.3 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON C Color 713In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 95 lm 90 150 deg 350 mA 2.75 V 1 W 2 mm 2 mm 1.35 mm - 40 C + 135 C Dome Water Clear LUXEON C Reel, Cut Tape
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CZ Color 118In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5000 K 109 lm 70 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CZ Color 43In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 90 lm 80 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
LITEON LTW-M670ZVS-M5
LITEON White LEDs White SMD LED 2000mcd 26.981In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-2 Cool White 1.7 cd 5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs InGaN White, 2000MCD SMD PLCC 10.301In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 1.4 cd 4.5 lm 120 deg 20 mA 3.3 V 120 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Yellow 2.7 mm x 2 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 242In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT 1007 (2720 metric) Cool White 31 cd 90 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear SYNIOS P2720 Reel, Cut Tape, MouseReel
Dialight White LEDs White, InGaN 900mcd, 20mA
6.500Expected 1/6/2027
Min.: 1
Mult.: 1
: 2.500

White LEDs SMD/SMT 1208 (3020 metric) White 900 mcd 110 deg 20 mA 84 mW 3 mm 2 mm 1.3 mm - 30 C + 85 C Rectangular Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 90-CRI, LUXEON CZ Color Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Cool White 5700 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White SYNIOS P2720 Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2720 White 12.5 cd 35.5 lm 120 deg 200 mA 2.99 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Colorless 2.6 mm x 1.8 mm Rectangular Water Clear Reel AEC-Q102
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 41 lm 90 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 3000 K 90-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 3030 Warm White 3000 K 42 lm 90 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 70 110 deg 65 mA 2.71 V 176 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5000 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3030 Cool White 5000 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 5700 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3030 Cool White 5700 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3030 Cool White 6500 K 56 lm 70 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 2.000
: 4.000

White LEDs SMD/SMT White 25.9 cd 120 deg 60 mA 2.8 V 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C Rectangular Reel, Cut Tape
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3020 Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 5.000
: 5.000

White LEDs SMD/SMT 3020 Warm White 2500 K 45 lm 80 110 deg 120 mA 3.05 V 366 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel