Lumileds White LEDs

Results: 4.600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 51 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 51 lm 80 120 deg 60 mA 6 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 78 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 78 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 78 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 78 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 78 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 78 lm 80 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 34.4 lm 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 40.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 33.5 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 33.5 lm 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 3V Reel
Lumileds White LEDs 3000K 80CRI Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 3 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C 2.85 mm x 2.33 mm Rectangular Diffused LUXEON 2835 Commercial Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 6 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 6V Reel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line Non-Stocked Lead-Time 5 Weeks
Min.: 120.000
Mult.: 4.000
: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 80 120 deg 65 mA 2.76 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 35 C + 100 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835S 6V Reel